DIODE STD 1200V 10A TO-220AC - 10ETS12FP - Discrete Semiconductor Products

Digi-Key Part Number 10ETS12FP-ND
Price Break
1000
Unit Price
1.04227
Extended Price
1042.27
Manufacturer Part Number10ETS12FP
Product DescriptionDIODE STD 1200V 10A TO-220AC
Quantity Available Non-Stock
All prices are in GBP

DIODE STD 1200V 10A TO-220AC - 10ETS12FP - Discrete Semiconductor Products Details
Technical/Catalog Information10ETS12FP
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1200V (1.2kV)
Current Rating10A
Package / CaseTO-220F
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 10ETS12FP
10ETS12FP

Purchase DIODE STD 1200V 10A TO-220AC - 10ETS12FP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE STD 1200V 10A TO-220AC - 10ETS12FP
Discrete Semiconductor Products

DIODE STD 1200V 10A TO-220AC - 10ETS12FP (10ETS12FP-ND)

Related parts Discrete Semiconductor Products:
DIODE STD 1200V 10A TO-220AC - 10ETS12FP
 Order DIODE STD 1200V 10A TO-220AC-10ETS12FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS12FP-ND.
DIODE STD 1200V 10A TO-220AC - 10ETS12
 Order DIODE STD 1200V 10A TO-220AC-10ETS12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS12-ND.
DIODE SCHOTTKY 45V 10A TO-220AC - MBR1045
 Order DIODE SCHOTTKY 45V 10A TO-220AC-MBR1045 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBR1045IR-ND.
DIODE HEXFRED 1200V 8A TO-220AC - HFA08TB120
 Order DIODE HEXFRED 1200V 8A TO-220AC-HFA08TB120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB120-ND.
DIODE HEXFRED 1200V 6A TO-220AC - HFA06TB120
 Order DIODE HEXFRED 1200V 6A TO-220AC-HFA06TB120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120-ND.
DIODE SCHOTTKY 45V 10A TO-220AC - 10TQ045
 Order DIODE SCHOTTKY 45V 10A TO-220AC-10TQ045 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ045-ND.
DIODE SCHOTTKY 35V 10A TO-220AC - MBR1035
 Order DIODE SCHOTTKY 35V 10A TO-220AC-MBR1035 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBR1035IR-ND.
DIODE SCHOTTKY 35V 10A TO-220AC - 10TQ035
 Order DIODE SCHOTTKY 35V 10A TO-220AC-10TQ035 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ035-ND.
DIODE SCHOTTKY 40V 10A TO-220AC - 10TQ040
 Order DIODE SCHOTTKY 40V 10A TO-220AC-10TQ040 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ040-ND.
DIODE FAST 1200V 10A TO220ACFP - 10ETF12FP
 Order DIODE FAST 1200V 10A TO220ACFP-10ETF12FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF12FP-ND.
DIODE FRED 1200V 10A TO-220AC - DSEP8-12A
 Order DIODE FRED 1200V 10A TO-220AC-DSEP8-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEP8-12A-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08-ND.
DIODE STD REC 1200V 20A TO-220AC - 20ETS12
 Order DIODE STD REC 1200V 20A TO-220AC-20ETS12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETS12-ND.
DIODE STD REC 800V 10A TO-220AC - 10ETS08FP
 Order DIODE STD REC 800V 10A TO-220AC-10ETS08FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS08FP-ND.
DIODE STD REC 1200V 20A TO-220AC - 20ETS12FP
 Order DIODE STD REC 1200V 20A TO-220AC-20ETS12FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETS12FP-ND.