DIODE FAST REC 1200V 10A TO220AC - 10ETF12

Digi-Key Part Number 10ETF12-ND
Price Break
1
10
100
1000
5000
Unit Price
2.51
1.672
1.338
1.17071
1.08709
Extended Price
2.51
16.72
133.80
1170.71
5435.45
Manufacturer Part Number10ETF12
Product DescriptionDIODE FAST REC 1200V 10A TO220AC
Quantity Available 1271
All prices are in GBP

DIODE FAST REC 1200V 10A TO220AC - 10ETF12 Details
Technical/Catalog Information10ETF12
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1200V (1.2kV)
Current Rating10A
Package / CaseTO-220AC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)310ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 10ETF12
10ETF12

Purchase DIODE FAST REC 1200V 10A TO220AC - 10ETF12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1200V 10A TO220AC - 10ETF12
DIODE FAST REC 1200V 10A TO220AC - 10ETF12

DIODE FAST REC 1200V 10A TO220AC - 10ETF12 (10ETF12-ND)

Related parts :
DIODE FAST REC 1200V 10A TO220AC - 10ETF12
 Order DIODE FAST REC 1200V 10A TO220AC-10ETF12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF12-ND.
DIODE FAST REC 1200V 10A D2PAK - 10ETF12S
 Order DIODE FAST REC 1200V 10A D2PAK-10ETF12S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF12S-ND.
DIODE FAST REC 1000V 10A TO220AC - 10ETF10
 Order DIODE FAST REC 1000V 10A TO220AC-10ETF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF10-ND.
DIODE FAST REC 1200V 20A TO220AC - 20ETF12
 Order DIODE FAST REC 1200V 20A TO220AC-20ETF12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETF12-ND.
DIODE FAST REC 1200V 10A D2PAK - 10ETF12STRL
 Order DIODE FAST REC 1200V 10A D2PAK-10ETF12STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF12STRL-ND.
DIODE FAST REC 1200V 10A D2PAK - 10ETF12STRR
 Order DIODE FAST REC 1200V 10A D2PAK-10ETF12STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF12STRR-ND.
DIODE FAST REC 1200V 20A TO220AC - 20ETF12FP
 Order DIODE FAST REC 1200V 20A TO220AC-20ETF12FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETF12FP-ND.
DIODE FAST REC 200V 10A D2PAK - 10ETF02S
 Order DIODE FAST REC 200V 10A D2PAK-10ETF02S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF02S-ND.
DIODE FAST REC 400V 10A TO-220AC - 10ETF04
 Order DIODE FAST REC 400V 10A TO-220AC-10ETF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04-ND.
DIODE FAST REC 400V 10A D2PAK - 10ETF04S
 Order DIODE FAST REC 400V 10A D2PAK-10ETF04S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04S-ND.
DIODE FAST REC 600V 10A TO-220AC - 10ETF06
 Order DIODE FAST REC 600V 10A TO-220AC-10ETF06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF06-ND.
DIODE FAST REC 600V 10A D2PAK - 10ETF06S
 Order DIODE FAST REC 600V 10A D2PAK-10ETF06S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF06S-ND.
DIODE FAST REC 1200V 40A DO-5 - 40HFR120
 Order DIODE FAST REC 1200V 40A DO-5-40HFR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR120-ND.
DIODE FAST REC 1200V 70A DO-5 - 70HF120
 Order DIODE FAST REC 1200V 70A DO-5-70HF120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF120-ND.
DIODE FAST REC 1200V 350A A-PUK - SD303C12S15C
 Order DIODE FAST REC 1200V 350A A-PUK-SD303C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C12S15C-ND.