DIODE FAST REC 1000V 10A TO220AC - 10ETF10 - Discrete Semiconductor Products

Digi-Key Part Number 10ETF10-ND
Price Break
1
10
100
1000
5000
Unit Price
1.93
1.285
1.028
0.89948
0.83523
Extended Price
1.93
12.85
102.80
899.48
4176.15
Manufacturer Part Number10ETF10
Product DescriptionDIODE FAST REC 1000V 10A TO220AC
Quantity Available 691
All prices are in GBP

DIODE FAST REC 1000V 10A TO220AC - 10ETF10 - Discrete Semiconductor Products Details
Technical/Catalog Information10ETF10
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating10A
Package / CaseTO-220AC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)310ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 10ETF10
10ETF10

Purchase DIODE FAST REC 1000V 10A TO220AC - 10ETF10 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1000V 10A TO220AC - 10ETF10
Discrete Semiconductor Products

DIODE FAST REC 1000V 10A TO220AC - 10ETF10 (10ETF10-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 1000V 10A TO220AC - 10ETF10
 Order DIODE FAST REC 1000V 10A TO220AC-10ETF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF10-ND.
DIODE FAST REC 1000V 10A D2PAK - 10ETF10S
 Order DIODE FAST REC 1000V 10A D2PAK-10ETF10S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF10S-ND.
DIODE FAST REC 1200V 10A TO220AC - 10ETF12
 Order DIODE FAST REC 1200V 10A TO220AC-10ETF12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF12-ND.
DIODE FAST REC 1000V 20A TO220AC - 20ETF10
 Order DIODE FAST REC 1000V 20A TO220AC-20ETF10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETF10-ND.
DIODE FAST REC 1000V 10A D2PAK - 10ETF10STRL
 Order DIODE FAST REC 1000V 10A D2PAK-10ETF10STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF10STRL-ND.
DIODE FAST REC 1000V 10A D2PAK - 10ETF10STRR
 Order DIODE FAST REC 1000V 10A D2PAK-10ETF10STRR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF10STRR-ND.
DIODE FAST REC 1000V 20A TO220AC - 20ETF10FP
 Order DIODE FAST REC 1000V 20A TO220AC-20ETF10FP online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETF10FP-ND.
DIODE FAST REC 1000V 85A DO-5 - 85HF100
 Order DIODE FAST REC 1000V 85A DO-5-85HF100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF100-ND.
DIODE FAST REC 1000V 85 DO-5 - 85HFR100
 Order DIODE FAST REC 1000V 85 DO-5-85HFR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFR100-ND.
DIODE FAST REC 1000V 40A DO203AB - 40HFLR100S05
 Order DIODE FAST REC 1000V 40A DO203AB-40HFLR100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR100S05-ND.
DIODE FAST REC 200V 10A D2PAK - 10ETF02S
 Order DIODE FAST REC 200V 10A D2PAK-10ETF02S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF02S-ND.
DIODE FAST REC 400V 10A TO-220AC - 10ETF04
 Order DIODE FAST REC 400V 10A TO-220AC-10ETF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04-ND.
DIODE FAST REC 400V 10A D2PAK - 10ETF04S
 Order DIODE FAST REC 400V 10A D2PAK-10ETF04S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04S-ND.
DIODE FAST REC 600V 10A TO-220AC - 10ETF06
 Order DIODE FAST REC 600V 10A TO-220AC-10ETF06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF06-ND.
DIODE FAST REC 600V 10A D2PAK - 10ETF06S
 Order DIODE FAST REC 600V 10A D2PAK-10ETF06S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF06S-ND.