DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C

Digi-Key Part Number SD803C16S15C-ND
Price Break
12
Unit Price
61.48333
Extended Price
737.80
Manufacturer Part NumberSD803C16S15C
Product DescriptionDIODE FAST REC 1600V 845A E-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C Details
Technical/Catalog InformationSD803C16S15C
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1600V (1.6kV)
Current Rating845A
Package / CaseDO-200AB (E-PUK)
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)1.5µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD803C16S15C
SD803C16S15C

Purchase DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C
DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C

DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C (SD803C16S15C-ND)

Related parts :
DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C
 Order DIODE FAST REC 1600V 845A E-PUK-SD803C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C16S15C-ND.
DIODE FAST REC 1600V 350A A-PUK - SD303C16S15C
 Order DIODE FAST REC 1600V 350A A-PUK-SD303C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C16S15C-ND.
DIODE FAST REC 1600V 430A A-PUK - SD403C16S15C
 Order DIODE FAST REC 1600V 430A A-PUK-SD403C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD403C16S15C-ND.
DIODE FAST REC 1600V 700A B-PUK - SD703C16S20L
 Order DIODE FAST REC 1600V 700A B-PUK-SD703C16S20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C16S20L-ND.
DIODE FAST REC 1600V 790A B-PUK - SD703C16S30L
 Order DIODE FAST REC 1600V 790A B-PUK-SD703C16S30L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C16S30L-ND.
DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C
 Order DIODE FAST REC 1600V 600A E-PUK-SD603C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C16S15C-ND.
DIODE FAST REC 400V 845A E-PUK - SD803C04S10C
 Order DIODE FAST REC 400V 845A E-PUK-SD803C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C04S10C-ND.
DIODE FAST REC 800V 845A E-PUK - SD803C08S10C
 Order DIODE FAST REC 800V 845A E-PUK-SD803C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C08S10C-ND.
DIODE FAST REC 1000V 845A E-PUK - SD803C10S10C
 Order DIODE FAST REC 1000V 845A E-PUK-SD803C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C10S10C-ND.
DIODE FAST REC 1200V 845A E-PUK - SD803C12S15C
 Order DIODE FAST REC 1200V 845A E-PUK-SD803C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C12S15C-ND.
DIODE FAST REC 1400V 845A E-PUK - SD803C14S15C
 Order DIODE FAST REC 1400V 845A E-PUK-SD803C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C14S15C-ND.
DIODE FAST REC 1600V 810A E-PUK - SD823C16S20C
 Order DIODE FAST REC 1600V 810A E-PUK-SD823C16S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C16S20C-ND.
DIODE FAST REC 1600V 910A E-PUK - SD823C16S30C
 Order DIODE FAST REC 1600V 910A E-PUK-SD823C16S30C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C16S30C-ND.
DIODE FAST REC 1600V 3000A K-PUK - SD2500C16K
 Order DIODE FAST REC 1600V 3000A K-PUK-SD2500C16K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2500C16K-ND.
DIODE FAST REC 1600V 40A DO-5 - 40HFR160
 Order DIODE FAST REC 1600V 40A DO-5-40HFR160 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR160-ND.