DIODE FAST REC 400V 845A E-PUK - SD803C04S10C

Digi-Key Part Number SD803C04S10C-ND
Price Break
12
Unit Price
53.045
Extended Price
636.54
Manufacturer Part NumberSD803C04S10C
Product DescriptionDIODE FAST REC 400V 845A E-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 400V 845A E-PUK - SD803C04S10C Details
Technical/Catalog InformationSD803C04S10C
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating845A
Package / CaseDO-200AB (E-PUK)
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)1µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD803C04S10C
SD803C04S10C

Purchase DIODE FAST REC 400V 845A E-PUK - SD803C04S10C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 400V 845A E-PUK - SD803C04S10C
DIODE FAST REC 400V 845A E-PUK - SD803C04S10C

DIODE FAST REC 400V 845A E-PUK - SD803C04S10C (SD803C04S10C-ND)

Related parts :
DIODE FAST REC 400V 845A E-PUK - SD803C04S10C
 Order DIODE FAST REC 400V 845A E-PUK-SD803C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C04S10C-ND.
DIODE FAST REC 400V 350A A-PUK - SD303C04S10C
 Order DIODE FAST REC 400V 350A A-PUK-SD303C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C04S10C-ND.
DIODE FAST REC 400V 430A A-PUK - SD403C04S10C
 Order DIODE FAST REC 400V 430A A-PUK-SD403C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD403C04S10C-ND.
DIODE FAST REC 400V 600A E-PUK - SD603C04S10C
 Order DIODE FAST REC 400V 600A E-PUK-SD603C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C04S10C-ND.
DIODE FAST REC 800V 845A E-PUK - SD803C08S10C
 Order DIODE FAST REC 800V 845A E-PUK-SD803C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C08S10C-ND.
DIODE FAST REC 1000V 845A E-PUK - SD803C10S10C
 Order DIODE FAST REC 1000V 845A E-PUK-SD803C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C10S10C-ND.
DIODE FAST REC 1200V 845A E-PUK - SD803C12S15C
 Order DIODE FAST REC 1200V 845A E-PUK-SD803C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C12S15C-ND.
DIODE FAST REC 1400V 845A E-PUK - SD803C14S15C
 Order DIODE FAST REC 1400V 845A E-PUK-SD803C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C14S15C-ND.
DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C
 Order DIODE FAST REC 1600V 845A E-PUK-SD803C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C16S15C-ND.
DIODE FAST REC 400V 9570A R-PUK - SD8500C04R
 Order DIODE FAST REC 400V 9570A R-PUK-SD8500C04R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD8500C04R-ND.
DIODE FAST REC 400V 70A DO-5 - 70HF40
 Order DIODE FAST REC 400V 70A DO-5-70HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF40-ND.
DIODE FAST REC 400V 10A TO-220AC - 10ETF04
 Order DIODE FAST REC 400V 10A TO-220AC-10ETF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04-ND.
DIODE FAST REC 400V 10A D2PAK - 10ETF04S
 Order DIODE FAST REC 400V 10A D2PAK-10ETF04S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETF04S-ND.
DIODE FAST REC 400V 70A POWIRTAB - 70EPF04
 Order DIODE FAST REC 400V 70A POWIRTAB-70EPF04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70EPF04-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.