DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C - Discrete Semiconductor Products

Digi-Key Part Number SD603C22S20C-ND
Price Break
12
Unit Price
77.05333
Extended Price
924.64
Manufacturer Part NumberSD603C22S20C
Product DescriptionDIODE FAST REC 2200V 600A E-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C - Discrete Semiconductor Products Details
Technical/Catalog InformationSD603C22S20C
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated2200V (2.2kV)
Current Rating600A
Package / CaseDO-200AB (E-PUK)
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)2µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD603C22S20C
SD603C22S20C

Purchase DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C
Discrete Semiconductor Products

DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C (SD603C22S20C-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C
 Order DIODE FAST REC 2200V 600A E-PUK-SD603C22S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C22S20C-ND.
DIODE FAST REC 2200V 1050A B-PUK - SD1053C22S20L
 Order DIODE FAST REC 2200V 1050A B-PUK-SD1053C22S20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1053C22S20L-ND.
DIODE FAST REC 400V 600A E-PUK - SD603C04S10C
 Order DIODE FAST REC 400V 600A E-PUK-SD603C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C04S10C-ND.
DIODE FAST REC 800V 600A E-PUK - SD603C08S10C
 Order DIODE FAST REC 800V 600A E-PUK-SD603C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C08S10C-ND.
DIODE FAST REC 1000V 600A E-PUK - SD603C10S10C
 Order DIODE FAST REC 1000V 600A E-PUK-SD603C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C10S10C-ND.
DIODE FAST REC 1200V 600A E-PUK - SD603C12S15C
 Order DIODE FAST REC 1200V 600A E-PUK-SD603C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C12S15C-ND.
DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C
 Order DIODE FAST REC 1400V 600A E-PUK-SD603C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C14S15C-ND.
DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C
 Order DIODE FAST REC 1600V 600A E-PUK-SD603C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C16S15C-ND.
DIODE FAST REC 2000V 600A E-PUK - SD603C20S20C
 Order DIODE FAST REC 2000V 600A E-PUK-SD603C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C20S20C-ND.
DIODE FAST REC 2200V 1650A K-PUK - SD1553C22S30K
 Order DIODE FAST REC 2200V 1650A K-PUK-SD1553C22S30K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD1553C22S30K-ND.
DIODE FAST REC 400V 350A A-PUK - SD303C04S10C
 Order DIODE FAST REC 400V 350A A-PUK-SD303C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C04S10C-ND.
DIODE FAST REC 800V 350A A-PUK - SD303C08S10C
 Order DIODE FAST REC 800V 350A A-PUK-SD303C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C08S10C-ND.
DIODE FAST REC 1000V 350A A-PUK - SD303C10S10C
 Order DIODE FAST REC 1000V 350A A-PUK-SD303C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C10S10C-ND.
DIODE FAST REC 1200V 350A A-PUK - SD303C12S15C
 Order DIODE FAST REC 1200V 350A A-PUK-SD303C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C12S15C-ND.
DIODE FAST REC 1400V 350A A-PUK - SD303C14S15C
 Order DIODE FAST REC 1400V 350A A-PUK-SD303C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C14S15C-ND.