DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C - Discrete Semiconductor Products

Digi-Key Part Number SD603C16S15C-ND
Price Break
12
Unit Price
60.28333
Extended Price
723.40
Manufacturer Part NumberSD603C16S15C
Product DescriptionDIODE FAST REC 1600V 600A E-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C - Discrete Semiconductor Products Details
Technical/Catalog InformationSD603C16S15C
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1600V (1.6kV)
Current Rating600A
Package / CaseDO-200AB (E-PUK)
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)1.5µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD603C16S15C
SD603C16S15C

Purchase DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C
Discrete Semiconductor Products

DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C (SD603C16S15C-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C
 Order DIODE FAST REC 1600V 600A E-PUK-SD603C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C16S15C-ND.
DIODE FAST REC 1600V 350A A-PUK - SD303C16S15C
 Order DIODE FAST REC 1600V 350A A-PUK-SD303C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C16S15C-ND.
DIODE FAST REC 1600V 430A A-PUK - SD403C16S15C
 Order DIODE FAST REC 1600V 430A A-PUK-SD403C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD403C16S15C-ND.
DIODE FAST REC 1600V 700A B-PUK - SD703C16S20L
 Order DIODE FAST REC 1600V 700A B-PUK-SD703C16S20L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C16S20L-ND.
DIODE FAST REC 1600V 790A B-PUK - SD703C16S30L
 Order DIODE FAST REC 1600V 790A B-PUK-SD703C16S30L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD703C16S30L-ND.
DIODE FAST REC 400V 600A E-PUK - SD603C04S10C
 Order DIODE FAST REC 400V 600A E-PUK-SD603C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C04S10C-ND.
DIODE FAST REC 800V 600A E-PUK - SD603C08S10C
 Order DIODE FAST REC 800V 600A E-PUK-SD603C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C08S10C-ND.
DIODE FAST REC 1000V 600A E-PUK - SD603C10S10C
 Order DIODE FAST REC 1000V 600A E-PUK-SD603C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C10S10C-ND.
DIODE FAST REC 1200V 600A E-PUK - SD603C12S15C
 Order DIODE FAST REC 1200V 600A E-PUK-SD603C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C12S15C-ND.
DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C
 Order DIODE FAST REC 1400V 600A E-PUK-SD603C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C14S15C-ND.
DIODE FAST REC 2000V 600A E-PUK - SD603C20S20C
 Order DIODE FAST REC 2000V 600A E-PUK-SD603C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C20S20C-ND.
DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C
 Order DIODE FAST REC 2200V 600A E-PUK-SD603C22S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C22S20C-ND.
DIODE FAST REC 1600V 845A E-PUK - SD803C16S15C
 Order DIODE FAST REC 1600V 845A E-PUK-SD803C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C16S15C-ND.
DIODE FAST REC 1600V 810A E-PUK - SD823C16S20C
 Order DIODE FAST REC 1600V 810A E-PUK-SD823C16S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C16S20C-ND.
DIODE FAST REC 1600V 910A E-PUK - SD823C16S30C
 Order DIODE FAST REC 1600V 910A E-PUK-SD823C16S30C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD823C16S30C-ND.