DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C - Discrete Semiconductor Products

Digi-Key Part Number SD603C14S15C-ND
Price Break
12
Unit Price
57.49833
Extended Price
689.98
Manufacturer Part NumberSD603C14S15C
Product DescriptionDIODE FAST REC 1400V 600A E-PUK
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C - Discrete Semiconductor Products Details
Technical/Catalog InformationSD603C14S15C
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1400V (1.4kV)
Current Rating600A
Package / CaseDO-200AB (E-PUK)
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)1.5µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD603C14S15C
SD603C14S15C

Purchase DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C
Discrete Semiconductor Products

DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C (SD603C14S15C-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 1400V 600A E-PUK - SD603C14S15C
 Order DIODE FAST REC 1400V 600A E-PUK-SD603C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C14S15C-ND.
DIODE FAST REC 1400V 350A A-PUK - SD303C14S15C
 Order DIODE FAST REC 1400V 350A A-PUK-SD303C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C14S15C-ND.
DIODE FAST REC 1400V 430A A-PUK - SD403C14S15C
 Order DIODE FAST REC 1400V 430A A-PUK-SD403C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD403C14S15C-ND.
DIODE FAST REC 400V 600A E-PUK - SD603C04S10C
 Order DIODE FAST REC 400V 600A E-PUK-SD603C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C04S10C-ND.
DIODE FAST REC 800V 600A E-PUK - SD603C08S10C
 Order DIODE FAST REC 800V 600A E-PUK-SD603C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C08S10C-ND.
DIODE FAST REC 1000V 600A E-PUK - SD603C10S10C
 Order DIODE FAST REC 1000V 600A E-PUK-SD603C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C10S10C-ND.
DIODE FAST REC 1200V 600A E-PUK - SD603C12S15C
 Order DIODE FAST REC 1200V 600A E-PUK-SD603C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C12S15C-ND.
DIODE FAST REC 1600V 600A E-PUK - SD603C16S15C
 Order DIODE FAST REC 1600V 600A E-PUK-SD603C16S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C16S15C-ND.
DIODE FAST REC 2000V 600A E-PUK - SD603C20S20C
 Order DIODE FAST REC 2000V 600A E-PUK-SD603C20S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C20S20C-ND.
DIODE FAST REC 2200V 600A E-PUK - SD603C22S20C
 Order DIODE FAST REC 2200V 600A E-PUK-SD603C22S20C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C22S20C-ND.
DIODE FAST REC 1400V 845A E-PUK - SD803C14S15C
 Order DIODE FAST REC 1400V 845A E-PUK-SD803C14S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD803C14S15C-ND.
DIODE FAST REC 400V 350A A-PUK - SD303C04S10C
 Order DIODE FAST REC 400V 350A A-PUK-SD303C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C04S10C-ND.
DIODE FAST REC 800V 350A A-PUK - SD303C08S10C
 Order DIODE FAST REC 800V 350A A-PUK-SD303C08S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C08S10C-ND.
DIODE FAST REC 1000V 350A A-PUK - SD303C10S10C
 Order DIODE FAST REC 1000V 350A A-PUK-SD303C10S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C10S10C-ND.
DIODE FAST REC 1200V 350A A-PUK - SD303C12S15C
 Order DIODE FAST REC 1200V 350A A-PUK-SD303C12S15C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD303C12S15C-ND.