DIODE FAST REC 400V 600A E-PUK - SD603C04S10C - Discrete Semiconductor Products

Digi-Key Part Number SD603C04S10C-ND
Price Break
12
Unit Price
43.6525
Extended Price
523.83
Manufacturer Part NumberSD603C04S10C
Product DescriptionDIODE FAST REC 400V 600A E-PUK
Quantity Available 0
All prices are in GBP

DIODE FAST REC 400V 600A E-PUK - SD603C04S10C - Discrete Semiconductor Products Details
Technical/Catalog InformationSD603C04S10C
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating600A
Package / CaseDO-200AB (E-PUK)
PackagingBulk
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)1µs
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD603C04S10C
SD603C04S10C

Purchase DIODE FAST REC 400V 600A E-PUK - SD603C04S10C - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 400V 600A E-PUK - SD603C04S10C
Discrete Semiconductor Products

DIODE FAST REC 400V 600A E-PUK - SD603C04S10C (SD603C04S10C-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 400V 600A E-PUK - SD603C04S10C
 Order DIODE FAST REC 400V 600A E-PUK-SD603C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C04S10C-ND.
DIODE STD REC 400V 600A B-8 - SD600N04PC
 Order DIODE STD REC 400V 600A B-8-SD600N04PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N04PC-ND.
DIODE STD REC 400V 2100A B-PUK - SD2000C04L
 Order DIODE STD REC 400V 2100A B-PUK-SD2000C04L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2000C04L-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 400V 12A DO-4 - 12FR40
 Order DIODE STD REC 400V 12A DO-4-12FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR40-ND.
DIODE STD REC 400V 150A DO-8 - 150K40A
 Order DIODE STD REC 400V 150A DO-8-150K40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150K40A-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188RA
 Order DIODE STD REC 400V 40A DO-5-1N1188RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188RA-ND.
DIODE FAST REC 1000V 40A DO203AB - 40HFLR100S05
 Order DIODE FAST REC 1000V 40A DO203AB-40HFLR100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR100S05-ND.
DIODE FAST REC 800V 20A TO-220AC - 20ETS08
 Order DIODE FAST REC 800V 20A TO-220AC-20ETS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETS08-ND.
DIODE FAST REC 1000V 12A DO-4 - 12FL100S05
 Order DIODE FAST REC 1000V 12A DO-4-12FL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL100S05-ND.
DIODE FAST REC 600V 30A DO-5 - 30HFU-600
 Order DIODE FAST REC 600V 30A DO-5-30HFU-600 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30HFU-600-ND.
DIODE FAST REC 100V 70A DO-5 - 70HFL10S02
 Order DIODE FAST REC 100V 70A DO-5-70HFL10S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL10S02-ND.
DIODE FAST REC 800V 70A DO-5 - 70HFL80S05
 Order DIODE FAST REC 800V 70A DO-5-70HFL80S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL80S05-ND.
DIODE FAST REC 800V 200A DO-9 - SD203N08S10PV
 Order DIODE FAST REC 800V 200A DO-9-SD203N08S10PV online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N08S10PV-ND.