DIODE FAST REC 50V 20A DO-5 - IRD3899 - Discrete Semiconductor Products

Digi-Key Part Number IRD3899-ND
Price Break
150
Unit Price
1.98
Extended Price
297.00
Manufacturer Part NumberIRD3899
Product DescriptionDIODE FAST REC 50V 20A DO-5
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 50V 20A DO-5 - IRD3899 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRD3899
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated50V
Current Rating20A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)200ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRD3899
IRD3899

Purchase DIODE FAST REC 50V 20A DO-5 - IRD3899 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 50V 20A DO-5 - IRD3899
Discrete Semiconductor Products

DIODE FAST REC 50V 20A DO-5 - IRD3899 (IRD3899-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 50V 20A DO-5 - IRD3899
 Order DIODE FAST REC 50V 20A DO-5-IRD3899 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3899-ND.
DIODE FAST REC 50V 20A DO-5 - IRD3899R
 Order DIODE FAST REC 50V 20A DO-5-IRD3899R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3899R-ND.
DIODE FAST REC 100V 20A DO-5 - IRD3900
 Order DIODE FAST REC 100V 20A DO-5-IRD3900 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3900-ND.
DIODE FAST REC 200V 20A DO-5 - IRD3901
 Order DIODE FAST REC 200V 20A DO-5-IRD3901 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3901-ND.
DIODE FAST REC 300V 20A DO-5 - IRD3902
 Order DIODE FAST REC 300V 20A DO-5-IRD3902 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3902-ND.
DIODE FAST REC 400V 20A DO-5 - IRD3903
 Order DIODE FAST REC 400V 20A DO-5-IRD3903 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3903-ND.
DIODE FAST REC 50V 30A DO-5 - IRD3909
 Order DIODE FAST REC 50V 30A DO-5-IRD3909 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3909-ND.
DIODE FAST REC 100V 20A DO-5 - IRD3900R
 Order DIODE FAST REC 100V 20A DO-5-IRD3900R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3900R-ND.
DIODE FAST REC 200V 20A DO-5 - IRD3901R
 Order DIODE FAST REC 200V 20A DO-5-IRD3901R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3901R-ND.
DIODE FAST REC 300V 20A DO-5 - IRD3902R
 Order DIODE FAST REC 300V 20A DO-5-IRD3902R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3902R-ND.
DIODE FAST REC 400V 20A DO-5 - IRD3903R
 Order DIODE FAST REC 400V 20A DO-5-IRD3903R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3903R-ND.
DIODE FAST REC 50V 30A DO-5 - IRD3909R
 Order DIODE FAST REC 50V 30A DO-5-IRD3909R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRD3909R-ND.
DIODE FAST REC 1000V 85A DO-5 - 85HF100
 Order DIODE FAST REC 1000V 85A DO-5-85HF100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF100-ND.
DIODE STD REC 50V 15A DO-5 - 1N3208
 Order DIODE STD REC 50V 15A DO-5-1N3208 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3208-ND.
DIODE STD REC 50V 40A DO-5 - 1N1183A
 Order DIODE STD REC 50V 40A DO-5-1N1183A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1183A-ND.