DIODE FAST REC 600V 85A DO-5 - 85HFL60S05

Digi-Key Part Number 85HFL60S05-ND
Price Break
1
10
100
1000
Unit Price
13.98
11.18
8.3853
6.88103
Extended Price
13.98
111.80
838.53
6881.03
Manufacturer Part Number85HFL60S05
Product DescriptionDIODE FAST REC 600V 85A DO-5
Quantity Available 183
All prices are in GBP

DIODE FAST REC 600V 85A DO-5 - 85HFL60S05 Details
Technical/Catalog Information85HFL60S05
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating85A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)120ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 85HFL60S05
85HFL60S05

Purchase DIODE FAST REC 600V 85A DO-5 - 85HFL60S05
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 600V 85A DO-5 - 85HFL60S05
DIODE FAST REC 600V 85A DO-5 - 85HFL60S05

DIODE FAST REC 600V 85A DO-5 - 85HFL60S05 (85HFL60S05-ND)

Related parts :
DIODE FAST REC 600V 85A DO-5 - 85HFL60S05
 Order DIODE FAST REC 600V 85A DO-5-85HFL60S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL60S05-ND.
DIODE FAST REC 600V 85A DO-5 - 85HFL60S02
 Order DIODE FAST REC 600V 85A DO-5-85HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL60S02-ND.
DIODE FAST REC 600V 85A DO-5 - 85HFLR60S02
 Order DIODE FAST REC 600V 85A DO-5-85HFLR60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR60S02-ND.
DIODE FAST REC 600V 85A DO-5 - 85HFLR60S05
 Order DIODE FAST REC 600V 85A DO-5-85HFLR60S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR60S05-ND.
DIODE FAST REC 1000V 85A DO-5 - 85HF100
 Order DIODE FAST REC 1000V 85A DO-5-85HF100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF100-ND.
DIODE FAST REC 600V 40A DO-5 - 40HFR60
 Order DIODE FAST REC 600V 40A DO-5-40HFR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR60-ND.
DIODE FAST REC 600V 70A DO-5 - 70HF60
 Order DIODE FAST REC 600V 70A DO-5-70HF60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF60-ND.
DIODE FAST REC 600V 40A DO-5 - 40HFL60S02
 Order DIODE FAST REC 600V 40A DO-5-40HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL60S02-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.
DIODE FAST REC 600V 85A D-56 - T85HFL60S02
 Order DIODE FAST REC 600V 85A D-56-T85HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL60S02-ND.
DIODE FAST REC 600V 85A D-56 - T85HFL60S05
 Order DIODE FAST REC 600V 85A D-56-T85HFL60S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL60S05-ND.
DIODE FAST REC 600V 30A DO-5 - 30HFU-600
 Order DIODE FAST REC 600V 30A DO-5-30HFU-600 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30HFU-600-ND.
DIODE FAST REC 600V 40A DO-5 - 40HFL60S05
 Order DIODE FAST REC 600V 40A DO-5-40HFL60S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL60S05-ND.
DIODE FAST REC 600V 70A DO-5 - 70HFL60S02
 Order DIODE FAST REC 600V 70A DO-5-70HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL60S02-ND.
DIODE FAST REC 600V 70A DO-5 - 70HFL60S05
 Order DIODE FAST REC 600V 70A DO-5-70HFL60S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL60S05-ND.