DIODE FAST REC 200V 85A DO-5 - 85HFL20S02

Digi-Key Part Number 85HFL20S02-ND
Price Break
100
Unit Price
4.8411
Extended Price
484.11
Manufacturer Part Number85HFL20S02
Product DescriptionDIODE FAST REC 200V 85A DO-5
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 200V 85A DO-5 - 85HFL20S02 Details
Technical/Catalog Information85HFL20S02
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating85A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)50ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 85HFL20S02
85HFL20S02

Purchase DIODE FAST REC 200V 85A DO-5 - 85HFL20S02
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 200V 85A DO-5 - 85HFL20S02
DIODE FAST REC 200V 85A DO-5 - 85HFL20S02

DIODE FAST REC 200V 85A DO-5 - 85HFL20S02 (85HFL20S02-ND)

Related parts :
DIODE FAST REC 200V 85A DO-5 - 85HFL20S02
 Order DIODE FAST REC 200V 85A DO-5-85HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL20S02-ND.
DIODE FAST REC 200V 85A DO-5 - 85HFL20S05
 Order DIODE FAST REC 200V 85A DO-5-85HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL20S05-ND.
DIODE FAST REC 200V 85A DO-5 - 85HFLR20S02
 Order DIODE FAST REC 200V 85A DO-5-85HFLR20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR20S02-ND.
DIODE FAST REC 200V 85A DO-5 - 85HFLR20S05
 Order DIODE FAST REC 200V 85A DO-5-85HFLR20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR20S05-ND.
DIODE FAST REC 1000V 85A DO-5 - 85HF100
 Order DIODE FAST REC 1000V 85A DO-5-85HF100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF100-ND.
DIODE FAST REC 200V 70A DO-5 - 70HF20
 Order DIODE FAST REC 200V 70A DO-5-70HF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF20-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.
DIODE FAST REC 200V 85A D-56 - T85HFL20S02
 Order DIODE FAST REC 200V 85A D-56-T85HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL20S02-ND.
DIODE FAST REC 200V 85A D-56 - T85HFL20S05
 Order DIODE FAST REC 200V 85A D-56-T85HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL20S05-ND.
DIODE FAST REC 200V 30A DO-5 - 30HFU-200
 Order DIODE FAST REC 200V 30A DO-5-30HFU-200 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30HFU-200-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFL20S02
 Order DIODE FAST REC 200V 40A DO-5-40HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL20S02-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFL20S05
 Order DIODE FAST REC 200V 40A DO-5-40HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL20S05-ND.
DIODE FAST REC 200V 70A DO-5 - 70HFL20S02
 Order DIODE FAST REC 200V 70A DO-5-70HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL20S02-ND.
DIODE FAST REC 200V 70A DO-5 - 70HFL20S05
 Order DIODE FAST REC 200V 70A DO-5-70HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL20S05-ND.
DIODE FAST REC 1000V 85A DO-5 - 85HFL100S05
 Order DIODE FAST REC 1000V 85A DO-5-85HFL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL100S05-ND.