DIODE FAST REC 1000V 85A DO-5 - 85HFL100S05 - Discrete Semiconductor Products

Digi-Key Part Number 85HFL100S05-ND
Price Break
100
Unit Price
7.034
Extended Price
703.40
Manufacturer Part Number85HFL100S05
Product DescriptionDIODE FAST REC 1000V 85A DO-5
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 1000V 85A DO-5 - 85HFL100S05 - Discrete Semiconductor Products Details
Technical/Catalog Information85HFL100S05
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating85A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)120ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 85HFL100S05
85HFL100S05

Purchase DIODE FAST REC 1000V 85A DO-5 - 85HFL100S05 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1000V 85A DO-5 - 85HFL100S05
Discrete Semiconductor Products

DIODE FAST REC 1000V 85A DO-5 - 85HFL100S05 (85HFL100S05-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 1000V 85A DO-5 - 85HFL100S05
 Order DIODE FAST REC 1000V 85A DO-5-85HFL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL100S05-ND.
DIODE FAST REC 1000V 85A DO-5 - 85HF100
 Order DIODE FAST REC 1000V 85A DO-5-85HF100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF100-ND.
DIODE FAST REC 1000V 85A DO-5 - 85HFLR100S05
 Order DIODE FAST REC 1000V 85A DO-5-85HFLR100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR100S05-ND.
DIODE FAST REC 1000V 85 DO-5 - 85HFR100
 Order DIODE FAST REC 1000V 85 DO-5-85HFR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFR100-ND.
DIODE FAST REC 1000V 70A DO-5 - 70HFL100S05
 Order DIODE FAST REC 1000V 70A DO-5-70HFL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL100S05-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.
DIODE FAST REC 1000V 85A D-56 - T85HFL100S05
 Order DIODE FAST REC 1000V 85A D-56-T85HFL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL100S05-ND.
DIODE FAST REC 1000V 40A DO-5 - 40HFL100S05
 Order DIODE FAST REC 1000V 40A DO-5-40HFL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL100S05-ND.
DIODE FAST REC 100V 85A DO-5 - 85HFL10S02
 Order DIODE FAST REC 100V 85A DO-5-85HFL10S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL10S02-ND.
DIODE FAST REC 100V 85A DO-5 - 85HFL10S05
 Order DIODE FAST REC 100V 85A DO-5-85HFL10S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL10S05-ND.
DIODE FAST REC 200V 85A DO-5 - 85HFL20S02
 Order DIODE FAST REC 200V 85A DO-5-85HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL20S02-ND.
DIODE FAST REC 200V 85A DO-5 - 85HFL20S05
 Order DIODE FAST REC 200V 85A DO-5-85HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL20S05-ND.
DIODE FAST REC 400V 85A DO-5 - 85HFL40S02
 Order DIODE FAST REC 400V 85A DO-5-85HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL40S02-ND.
DIODE FAST REC 400V 85A DO-5 - 85HFL40S05
 Order DIODE FAST REC 400V 85A DO-5-85HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL40S05-ND.
DIODE FAST REC 600V 85A DO-5 - 85HFL60S02
 Order DIODE FAST REC 600V 85A DO-5-85HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL60S02-ND.