DIODE FAST REC 800V 70A DO-5 - 70HFL80S05 - Discrete Semiconductor Products

Digi-Key Part Number 70HFL80S05-ND
Price Break
100
Unit Price
5.3362
Extended Price
533.62
Manufacturer Part Number70HFL80S05
Product DescriptionDIODE FAST REC 800V 70A DO-5
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 800V 70A DO-5 - 70HFL80S05 - Discrete Semiconductor Products Details
Technical/Catalog Information70HFL80S05
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated800V
Current Rating70A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)150ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 70HFL80S05
70HFL80S05

Purchase DIODE FAST REC 800V 70A DO-5 - 70HFL80S05 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 800V 70A DO-5 - 70HFL80S05
Discrete Semiconductor Products

DIODE FAST REC 800V 70A DO-5 - 70HFL80S05 (70HFL80S05-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 800V 70A DO-5 - 70HFL80S05
 Order DIODE FAST REC 800V 70A DO-5-70HFL80S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL80S05-ND.
DIODE FAST REC 100V 70A DO-5 - 70HFL10S02
 Order DIODE FAST REC 100V 70A DO-5-70HFL10S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL10S02-ND.
DIODE FAST REC 800V 20A TO-220AC - 20ETS08
 Order DIODE FAST REC 800V 20A TO-220AC-20ETS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20ETS08-ND.
DIODE STD REC 1200V 70A DO-5 - 70HFR120
 Order DIODE STD REC 1200V 70A DO-5-70HFR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFR120-ND.
DIODE FAST REC 600V 30A DO-5 - 30HFU-600
 Order DIODE FAST REC 600V 30A DO-5-30HFU-600 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30HFU-600-ND.
DIODE FAST REC 800V 200A DO-9 - SD203N08S10PV
 Order DIODE FAST REC 800V 200A DO-9-SD203N08S10PV online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD203N08S10PV-ND.
DIODE STD REC 800V 40A DO-5 - 41HFR80
 Order DIODE STD REC 800V 40A DO-5-41HFR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 41HFR80-ND.
DIODE FAST REC 600V 85A DO-5 - 85HFLR60S02
 Order DIODE FAST REC 600V 85A DO-5-85HFLR60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR60S02-ND.
DIODE 800V 70A DO-5 W/REVERSE P - 72HFR80
 Order DIODE 800V 70A DO-5 W/REVERSE P-72HFR80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 72HFR80-ND.
DIODE STD REC 200V 15A DO-5 - 1N3210
 Order DIODE STD REC 200V 15A DO-5-1N3210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3210-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 600V 40A DO-5 - 1N1190A
 Order DIODE STD REC 600V 40A DO-5-1N1190A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1190A-ND.
DIODE STD REC 50V 35A DO-5 - 1N1183
 Order DIODE STD REC 50V 35A DO-5-1N1183 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1183-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188RA
 Order DIODE STD REC 400V 40A DO-5-1N1188RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188RA-ND.
DIODE STD REC 1000V 40A DO-5 - 40HFR100
 Order DIODE STD REC 1000V 40A DO-5-40HFR100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR100-ND.