DIODE FAST REC 400V 40A DO-5 - 40HFL40S05

Digi-Key Part Number 40HFL40S05-ND
Price Break
100
Unit Price
3.6828
Extended Price
368.28
Manufacturer Part Number40HFL40S05
Product DescriptionDIODE FAST REC 400V 40A DO-5
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 400V 40A DO-5 - 40HFL40S05 Details
Technical/Catalog Information40HFL40S05
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating40A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)180ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 40HFL40S05
40HFL40S05

Purchase DIODE FAST REC 400V 40A DO-5 - 40HFL40S05
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 400V 40A DO-5 - 40HFL40S05
DIODE FAST REC 400V 40A DO-5 - 40HFL40S05

DIODE FAST REC 400V 40A DO-5 - 40HFL40S05 (40HFL40S05-ND)

Related parts :
DIODE FAST REC 400V 40A DO-5 - 40HFL40S05
 Order DIODE FAST REC 400V 40A DO-5-40HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL40S05-ND.
DIODE FAST REC 400V 40A DO-5 - 40HFL40S02
 Order DIODE FAST REC 400V 40A DO-5-40HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL40S02-ND.
DIODE FAST REC 400V 40A DO-5 - 40HFLR40S02
 Order DIODE FAST REC 400V 40A DO-5-40HFLR40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR40S02-ND.
DIODE FAST REC 400V 40A DO-5 - 40HFLR40S05
 Order DIODE FAST REC 400V 40A DO-5-40HFLR40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR40S05-ND.
DIODE STD REC 400V 40A DO-5 - 40HF40
 Order DIODE STD REC 400V 40A DO-5-40HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HF40-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188A
 Order DIODE STD REC 400V 40A DO-5-1N1188A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188A-ND.
DIODE STD REC 400V 40A DO-5 - 40HFR40
 Order DIODE STD REC 400V 40A DO-5-40HFR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR40-ND.
DIODE FAST REC 600V 40A DO-5 - 40HFR60
 Order DIODE FAST REC 600V 40A DO-5-40HFR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR60-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188RA
 Order DIODE STD REC 400V 40A DO-5-1N1188RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188RA-ND.
DIODE FAST REC 400V 70A DO-5 - 70HF40
 Order DIODE FAST REC 400V 70A DO-5-70HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF40-ND.
DIODE FAST REC 1600V 40A DO-5 - 40HFR160
 Order DIODE FAST REC 1600V 40A DO-5-40HFR160 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR160-ND.
DIODE FAST REC 600V 40A DO-5 - 40HFL60S02
 Order DIODE FAST REC 600V 40A DO-5-40HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL60S02-ND.
DIODE FAST REC 1200V 40A DO-5 - 40HFR120
 Order DIODE FAST REC 1200V 40A DO-5-40HFR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR120-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.
DIODE FAST REC 400V 40A D-56 - T40HFL40S02
 Order DIODE FAST REC 400V 40A D-56-T40HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL40S02-ND.