DIODE FAST REC 200V 40A DO-5 - 40HFL20S05 - Discrete Semiconductor Products

Digi-Key Part Number 40HFL20S05-ND
Price Break
100
Unit Price
4.1382
Extended Price
413.82
Manufacturer Part Number40HFL20S05
Product DescriptionDIODE FAST REC 200V 40A DO-5
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 200V 40A DO-5 - 40HFL20S05 - Discrete Semiconductor Products Details
Technical/Catalog Information40HFL20S05
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating40A
Package / CaseDO-5
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)180ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 40HFL20S05
40HFL20S05

Purchase DIODE FAST REC 200V 40A DO-5 - 40HFL20S05 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 200V 40A DO-5 - 40HFL20S05
Discrete Semiconductor Products

DIODE FAST REC 200V 40A DO-5 - 40HFL20S05 (40HFL20S05-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 200V 40A DO-5 - 40HFL20S05
 Order DIODE FAST REC 200V 40A DO-5-40HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL20S05-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFL20S02
 Order DIODE FAST REC 200V 40A DO-5-40HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL20S02-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFLR20S02
 Order DIODE FAST REC 200V 40A DO-5-40HFLR20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR20S02-ND.
DIODE FAST REC 200V 40A DO-5 - 40HFLR20S05
 Order DIODE FAST REC 200V 40A DO-5-40HFLR20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFLR20S05-ND.
DIODE STD REC 200V 40A DO-5 - 1N1186A
 Order DIODE STD REC 200V 40A DO-5-1N1186A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1186A-ND.
DIODE STD REC 200V 40A DO-5 - 40HF20
 Order DIODE STD REC 200V 40A DO-5-40HF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HF20-ND.
DIODE FAST REC 600V 40A DO-5 - 40HFR60
 Order DIODE FAST REC 600V 40A DO-5-40HFR60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR60-ND.
DIODE STD REC 200V 40A DO-5 - 40HFR20
 Order DIODE STD REC 200V 40A DO-5-40HFR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR20-ND.
DIODE STD REC 200V 40A DO-5 - 1N1186RA
 Order DIODE STD REC 200V 40A DO-5-1N1186RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1186RA-ND.
DIODE FAST REC 200V 70A DO-5 - 70HF20
 Order DIODE FAST REC 200V 70A DO-5-70HF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HF20-ND.
DIODE FAST REC 1600V 40A DO-5 - 40HFR160
 Order DIODE FAST REC 1600V 40A DO-5-40HFR160 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR160-ND.
DIODE FAST REC 600V 40A DO-5 - 40HFL60S02
 Order DIODE FAST REC 600V 40A DO-5-40HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFL60S02-ND.
DIODE FAST REC 1200V 40A DO-5 - 40HFR120
 Order DIODE FAST REC 1200V 40A DO-5-40HFR120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40HFR120-ND.
DIODE FAST REC 200V 40A D-56 - T40HFL20S02
 Order DIODE FAST REC 200V 40A D-56-T40HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL20S02-ND.
DIODE FAST REC 200V 40A D-56 - T40HFL20S05
 Order DIODE FAST REC 200V 40A D-56-T40HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL20S05-ND.