DIODE FAST REC 400V 16A DO-4 - 16FL40S05

Digi-Key Part Number 16FL40S05-ND
Price Break
100
Unit Price
2.8103
Extended Price
281.03
Manufacturer Part Number16FL40S05
Product DescriptionDIODE FAST REC 400V 16A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 400V 16A DO-4 - 16FL40S05 Details
Technical/Catalog Information16FL40S05
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating16A
Package / CaseDO-4
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)225ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 16FL40S05
16FL40S05

Purchase DIODE FAST REC 400V 16A DO-4 - 16FL40S05
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 400V 16A DO-4 - 16FL40S05
DIODE FAST REC 400V 16A DO-4 - 16FL40S05

DIODE FAST REC 400V 16A DO-4 - 16FL40S05 (16FL40S05-ND)

Related parts :
DIODE FAST REC 400V 16A DO-4 - 16FL40S05
 Order DIODE FAST REC 400V 16A DO-4-16FL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL40S05-ND.
DIODE FAST REC 400V 16A DO-4 - 16FL40S02
 Order DIODE FAST REC 400V 16A DO-4-16FL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL40S02-ND.
DIODE FAST REC 400V 16A DO-4 - 16FLR40S02
 Order DIODE FAST REC 400V 16A DO-4-16FLR40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FLR40S02-ND.
DIODE FAST REC 400V 16A DO-4 - 16FLR40S05
 Order DIODE FAST REC 400V 16A DO-4-16FLR40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FLR40S05-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 400V 16A DO-4 - 16FR40
 Order DIODE STD REC 400V 16A DO-4-16FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FR40-ND.
DIODE FAST REC 400V 12A DO-4 - 12FL40S02
 Order DIODE FAST REC 400V 12A DO-4-12FL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL40S02-ND.
DIODE FAST REC 400V 12A DO-4 - 12FL40S05
 Order DIODE FAST REC 400V 12A DO-4-12FL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL40S05-ND.
DIODE FAST REC 1000V 16A DO-4 - 16FL100S05
 Order DIODE FAST REC 1000V 16A DO-4-16FL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL100S05-ND.
DIODE FAST REC 100V 16A DO-4 - 16FL10S02
 Order DIODE FAST REC 100V 16A DO-4-16FL10S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL10S02-ND.
DIODE FAST REC 100V 16A DO-4 - 16FL10S05
 Order DIODE FAST REC 100V 16A DO-4-16FL10S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL10S05-ND.
DIODE FAST REC 200V 16A DO-4 - 16FL20S02
 Order DIODE FAST REC 200V 16A DO-4-16FL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL20S02-ND.
DIODE FAST REC 200V 16A DO-4 - 16FL20S05
 Order DIODE FAST REC 200V 16A DO-4-16FL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL20S05-ND.
DIODE FAST REC 600V 16A DO-4 - 16FL60S02
 Order DIODE FAST REC 600V 16A DO-4-16FL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL60S02-ND.
DIODE FAST REC 600V 16A DO-4 - 16FL60S05
 Order DIODE FAST REC 600V 16A DO-4-16FL60S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL60S05-ND.