DIODE FAST REC 200V 12A DO-4 - 12FL20S02 - Discrete Semiconductor Products

Digi-Key Part Number 12FL20S02-ND
Price Break
100
Unit Price
2.2374
Extended Price
223.74
Manufacturer Part Number12FL20S02
Product DescriptionDIODE FAST REC 200V 12A DO-4
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 200V 12A DO-4 - 12FL20S02 - Discrete Semiconductor Products Details
Technical/Catalog Information12FL20S02
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating12A
Package / CaseDO-4
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)100ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12FL20S02
12FL20S02

Purchase DIODE FAST REC 200V 12A DO-4 - 12FL20S02 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 200V 12A DO-4 - 12FL20S02
Discrete Semiconductor Products

DIODE FAST REC 200V 12A DO-4 - 12FL20S02 (12FL20S02-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 200V 12A DO-4 - 12FL20S02
 Order DIODE FAST REC 200V 12A DO-4-12FL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL20S02-ND.
DIODE FAST REC 200V 12A DO-4 - 12FL20S05
 Order DIODE FAST REC 200V 12A DO-4-12FL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL20S05-ND.
DIODE FAST REC 200V 12A DO-4 - 1N3891
 Order DIODE FAST REC 200V 12A DO-4-1N3891 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3891-ND.
DIODE FAST REC 200V 12A DO-4 - 12FLR20S02
 Order DIODE FAST REC 200V 12A DO-4-12FLR20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FLR20S02-ND.
DIODE FAST REC 200V 12A DO-4 - 12FLR20S05
 Order DIODE FAST REC 200V 12A DO-4-12FLR20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FLR20S05-ND.
DIODE FAST REC 200V 12A DO-4 - 1N3891R
 Order DIODE FAST REC 200V 12A DO-4-1N3891R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3891R-ND.
DIODE STD REC 200V 12A DO-4 - 12F20
 Order DIODE STD REC 200V 12A DO-4-12F20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F20-ND.
DIODE STD REC 200V 12A DO-4 - 1N1202A
 Order DIODE STD REC 200V 12A DO-4-1N1202A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1202A-ND.
DIODE STD REC 200V 12A DO-4 - 12FR20
 Order DIODE STD REC 200V 12A DO-4-12FR20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR20-ND.
DIODE STD REC 200V 12A DO-4 - 1N1202RA
 Order DIODE STD REC 200V 12A DO-4-1N1202RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1202RA-ND.
DIODE FAST REC 1000V 12A DO-4 - 12FL100S05
 Order DIODE FAST REC 1000V 12A DO-4-12FL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL100S05-ND.
DIODE FAST REC 100V 12A DO-4 - 12FL10S02
 Order DIODE FAST REC 100V 12A DO-4-12FL10S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL10S02-ND.
DIODE FAST REC 100V 12A DO-4 - 12FL10S05
 Order DIODE FAST REC 100V 12A DO-4-12FL10S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL10S05-ND.
DIODE FAST REC 400V 12A DO-4 - 12FL40S02
 Order DIODE FAST REC 400V 12A DO-4-12FL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL40S02-ND.
DIODE FAST REC 400V 12A DO-4 - 12FL40S05
 Order DIODE FAST REC 400V 12A DO-4-12FL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL40S05-ND.