DIODE FAST REC 400V 85A D-56 - T85HFL40S02

Digi-Key Part Number T85HFL40S02-ND
Price Break
20
Unit Price
16.947
Extended Price
338.94
Manufacturer Part NumberT85HFL40S02
Product DescriptionDIODE FAST REC 400V 85A D-56
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 400V 85A D-56 - T85HFL40S02 Details
Technical/Catalog InformationT85HFL40S02
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating85A
Package / CaseD-56
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)80ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T85HFL40S02
T85HFL40S02

Purchase DIODE FAST REC 400V 85A D-56 - T85HFL40S02
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 400V 85A D-56 - T85HFL40S02
DIODE FAST REC 400V 85A D-56 - T85HFL40S02

DIODE FAST REC 400V 85A D-56 - T85HFL40S02 (T85HFL40S02-ND)

Related parts :
DIODE FAST REC 400V 85A D-56 - T85HFL40S02
 Order DIODE FAST REC 400V 85A D-56-T85HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL40S02-ND.
DIODE FAST REC 400V 85A D-56 - T85HFL40S05
 Order DIODE FAST REC 400V 85A D-56-T85HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL40S05-ND.
DIODE FAST REC 400V 85A DO-5 - 85HF40
 Order DIODE FAST REC 400V 85A DO-5-85HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HF40-ND.
DIODE FAST REC 400V 40A D-56 - T40HFL40S02
 Order DIODE FAST REC 400V 40A D-56-T40HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL40S02-ND.
DIODE FAST REC 400V 40A D-56 - T40HFL40S05
 Order DIODE FAST REC 400V 40A D-56-T40HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL40S05-ND.
DIODE FAST REC 400V 70A D-56 - T70HFL40S02
 Order DIODE FAST REC 400V 70A D-56-T70HFL40S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T70HFL40S02-ND.
DIODE FAST REC 400V 70A D-56 - T70HFL40S05
 Order DIODE FAST REC 400V 70A D-56-T70HFL40S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T70HFL40S05-ND.
DIODE FAST REC 1000V 85A D-56 - T85HFL100S05
 Order DIODE FAST REC 1000V 85A D-56-T85HFL100S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL100S05-ND.
DIODE FAST REC 100V 85A D-56 - T85HFL10S02
 Order DIODE FAST REC 100V 85A D-56-T85HFL10S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL10S02-ND.
DIODE FAST REC 100V 85A D-56 - T85HFL10S05
 Order DIODE FAST REC 100V 85A D-56-T85HFL10S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL10S05-ND.
DIODE FAST REC 200V 85A D-56 - T85HFL20S02
 Order DIODE FAST REC 200V 85A D-56-T85HFL20S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL20S02-ND.
DIODE FAST REC 200V 85A D-56 - T85HFL20S05
 Order DIODE FAST REC 200V 85A D-56-T85HFL20S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL20S05-ND.
DIODE FAST REC 600V 85A D-56 - T85HFL60S02
 Order DIODE FAST REC 600V 85A D-56-T85HFL60S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL60S02-ND.
DIODE FAST REC 600V 85A D-56 - T85HFL60S05
 Order DIODE FAST REC 600V 85A D-56-T85HFL60S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL60S05-ND.
DIODE FAST REC 800V 85A D-56 - T85HFL80S05
 Order DIODE FAST REC 800V 85A D-56-T85HFL80S05 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL80S05-ND.