RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40 - Discrete Semiconductor Products

Digi-Key Part Number 2KBB40-ND
Price Break
1
Unit Price
0.84
Extended Price
0.84
Manufacturer Part Number2KBB40
Product DescriptionRECTIFIER BRIDGE 400V 1.9A D-37
Quantity Available 0
All prices are in GBP

RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40 - Discrete Semiconductor Products Details
Technical/Catalog Information2KBB40
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseD-37
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1.9A
Voltage - Peak Reverse (Max)400V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2KBB40
2KBB40

Purchase RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40
Discrete Semiconductor Products

RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40 (2KBB40-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40
 Order RECTIFIER BRIDGE 400V 1.9A D-37-2KBB40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB40-ND.
RECTIFIER BRIDGE 400V 1.9A D-37 - 2KBB40R
 Order RECTIFIER BRIDGE 400V 1.9A D-37-2KBB40R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB40R-ND.
RECTIFIER BRIDGE 50V 1.9A D-37 - 2KBB05R
 Order RECTIFIER BRIDGE 50V 1.9A D-37-2KBB05R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB05R-ND.
RECTIFIER BRIDGE 1000V 1.9A D-37 - 2KBB100
 Order RECTIFIER BRIDGE 1000V 1.9A D-37-2KBB100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB100-ND.
RECTIFIER BRIDGE 1000V 1.9A D-37 - 2KBB100R
 Order RECTIFIER BRIDGE 1000V 1.9A D-37-2KBB100R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB100R-ND.
RECTIFIER BRIDGE 100V 1.9A D-37 - 2KBB10R
 Order RECTIFIER BRIDGE 100V 1.9A D-37-2KBB10R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB10R-ND.
RECTIFIER BRIDGE 200V 1.9A D-37 - 2KBB20
 Order RECTIFIER BRIDGE 200V 1.9A D-37-2KBB20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB20-ND.
RECTIFIER BRIDGE 200V 1.9A D-37 - 2KBB20R
 Order RECTIFIER BRIDGE 200V 1.9A D-37-2KBB20R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB20R-ND.
RECTIFIER BRIDGE 600V 1.9A D-37 - 2KBB60
 Order RECTIFIER BRIDGE 600V 1.9A D-37-2KBB60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB60-ND.
RECTIFIER BRIDGE 800V 1.9A D-37 - 2KBB80
 Order RECTIFIER BRIDGE 800V 1.9A D-37-2KBB80 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB80-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
 Order RECTIFIER BRIDGE 400V 35A D-34A-36MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 400V 25A D-34A - 26MB40A
 Order RECTIFIER BRIDGE 400V 25A D-34A-26MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB40A-ND.
RECTIFIER BRIDGE 400V 1.5A D-38 - 1KAB40E
 Order RECTIFIER BRIDGE 400V 1.5A D-38-1KAB40E online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1KAB40E-ND.
RECTIFIER BRIDGE 400V 2.0A D-44 - 2KBP04
 Order RECTIFIER BRIDGE 400V 2.0A D-44-2KBP04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBP04-ND.
RECTIFIER BRIDGE 400V 25A D-63 - 26MT40
 Order RECTIFIER BRIDGE 400V 25A D-63-26MT40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MT40-ND.