RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A - Discrete Semiconductor Products

Digi-Key Part Number 36MB10A-ND
Price Break
100
Unit Price
2.5988
Extended Price
259.88
Manufacturer Part Number36MB10A
Product DescriptionRECTIFIER BRIDGE 100V 35A D-34A
Quantity Available Non-Stock
All prices are in GBP

RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A - Discrete Semiconductor Products Details
Technical/Catalog Information36MB10A
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseD-34A
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max35A
Voltage - Peak Reverse (Max)100V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 36MB10A
36MB10A

Purchase RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A
Discrete Semiconductor Products

RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A (36MB10A-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A
 Order RECTIFIER BRIDGE 100V 35A D-34A-36MB10A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB10A-ND.
RECTIFIER BRIDGE 100V 25A D-34A - 26MB10A
 Order RECTIFIER BRIDGE 100V 25A D-34A-26MB10A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB10A-ND.
RECTIFIER BRIDGE 1000V 35A D-34A - 36MB100A
 Order RECTIFIER BRIDGE 1000V 35A D-34A-36MB100A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB100A-ND.
RECTIFIER BRIDGE 1200V 35A D-34A - 36MB120A
 Order RECTIFIER BRIDGE 1200V 35A D-34A-36MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB120A-ND.
RECTIFIER BRIDGE 1400V 35A D-34A - 36MB140A
 Order RECTIFIER BRIDGE 1400V 35A D-34A-36MB140A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB140A-ND.
RECTIFIER BRIDGE 1600V 35A D-34A - 36MB160A
 Order RECTIFIER BRIDGE 1600V 35A D-34A-36MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB160A-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
 Order RECTIFIER BRIDGE 400V 35A D-34A-36MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 600V 35A D-34A - 36MB60A
 Order RECTIFIER BRIDGE 600V 35A D-34A-36MB60A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB60A-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
 Order RECTIFIER BRIDGE 800V 35A D-34A-36MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
RECTIFIER BRIDGE 50V 35A D-34A - 36MB05A
 Order RECTIFIER BRIDGE 50V 35A D-34A-36MB05A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB05A-ND.
RECTIFIER BRIDGE 200V 35A D-34A - 36MB20A
 Order RECTIFIER BRIDGE 200V 35A D-34A-36MB20A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB20A-ND.
RECTIFIER BRIDGE 600V 25A D-34A - 26MB60A
 Order RECTIFIER BRIDGE 600V 25A D-34A-26MB60A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB60A-ND.
RECTIFIER BRIDGE 400V 25A D-34A - 26MB40A
 Order RECTIFIER BRIDGE 400V 25A D-34A-26MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB40A-ND.
RECTIFIER BRIDGE 800V 25A D-34A - 26MB80A
 Order RECTIFIER BRIDGE 800V 25A D-34A-26MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB80A-ND.
RECTIFIER BRIDGE 1200V 25A D-34A - 26MB120A
 Order RECTIFIER BRIDGE 1200V 25A D-34A-26MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB120A-ND.