RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A - Discrete Semiconductor Products

Digi-Key Part Number 26MB20A-ND
Price Break
1
10
100
1000
Unit Price
4.31
2.874
2.299
2.01164
Extended Price
4.31
28.74
229.90
2011.64
Manufacturer Part Number26MB20A
Product DescriptionRECTIFIER BRIDGE 200V 25A D-34A
Quantity Available 64
All prices are in GBP

RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A - Discrete Semiconductor Products Details
Technical/Catalog Information26MB20A
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseD-34A
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max25A
Voltage - Peak Reverse (Max)200V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 26MB20A
26MB20A

Purchase RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A
Discrete Semiconductor Products

RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A (26MB20A-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A
 Order RECTIFIER BRIDGE 200V 25A D-34A-26MB20A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB20A-ND.
RECTIFIER BRIDGE 400V 25A D-34A - 26MB40A
 Order RECTIFIER BRIDGE 400V 25A D-34A-26MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB40A-ND.
RECTIFIER BRIDGE 1200V 25A D-34A - 26MB120A
 Order RECTIFIER BRIDGE 1200V 25A D-34A-26MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB120A-ND.
RECTIFIER BRIDGE 1600V 25A D-34A - 26MB160A
 Order RECTIFIER BRIDGE 1600V 25A D-34A-26MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB160A-ND.
RECTIFIER BRIDGE 1200V 35A D-34A - 36MB120A
 Order RECTIFIER BRIDGE 1200V 35A D-34A-36MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB120A-ND.
RECTIFIER BRIDGE 1600V 35A D-34A - 36MB160A
 Order RECTIFIER BRIDGE 1600V 35A D-34A-36MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB160A-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
 Order RECTIFIER BRIDGE 400V 35A D-34A-36MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 600V 35A D-34A - 36MB60A
 Order RECTIFIER BRIDGE 600V 35A D-34A-36MB60A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB60A-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
 Order RECTIFIER BRIDGE 800V 35A D-34A-36MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
RECTIFIER BRIDGE 200V 2A - BR82D
 Order RECTIFIER BRIDGE 200V 2A-BR82D online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BR82D-ND.
RECTIFIER BRIDGE 200V 10A - MB102
 Order RECTIFIER BRIDGE 200V 10A-MB102 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB102DI-ND.
RECTIFIER BRIDGE 200V 6A PB-6 - PB62
 Order RECTIFIER BRIDGE 200V 6A PB-6-PB62 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PB62DI-ND.
RECTIFIER BRIDGE 600V 25A MB-35 - MB256
 Order RECTIFIER BRIDGE 600V 25A MB-35-MB256 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB256DI-ND.
RECTIFIER BRIDGE 200V 35A MB-35 - MB352
 Order RECTIFIER BRIDGE 200V 35A MB-35-MB352 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB352-ND.
SCR PHASE CONT 200V 25A TO-48 - 2N685
 Order SCR PHASE CONT 200V 25A TO-48-2N685 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N685-ND.