RECTIFIER BRIDGE 1600V 25A D-34A - 26MB160A - Discrete Semiconductor Products
RECTIFIER BRIDGE 1600V 25A D-34A - 26MB160A - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
RECTIFIER BRIDGE 1600V 25A D-34A - 26MB160A (26MB160A-ND)
Related parts Discrete Semiconductor Products:RECTIFIER BRIDGE 1600V 25A D-34A - 26MB160A
Order RECTIFIER BRIDGE 1600V 25A D-34A-26MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB160A-ND.
RECTIFIER BRIDGE 1600V 35A D-34A - 36MB160A
Order RECTIFIER BRIDGE 1600V 35A D-34A-36MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB160A-ND.
RECTIFIER BRIDGE 400V 25A D-34A - 26MB40A
Order RECTIFIER BRIDGE 400V 25A D-34A-26MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB40A-ND.
RECTIFIER BRIDGE 1200V 25A D-34A - 26MB120A
Order RECTIFIER BRIDGE 1200V 25A D-34A-26MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB120A-ND.
RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A
Order RECTIFIER BRIDGE 200V 25A D-34A-26MB20A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB20A-ND.
RECTIFIER BRIDGE 1200V 35A D-34A - 36MB120A
Order RECTIFIER BRIDGE 1200V 35A D-34A-36MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB120A-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
Order RECTIFIER BRIDGE 400V 35A D-34A-36MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 600V 35A D-34A - 36MB60A
Order RECTIFIER BRIDGE 600V 35A D-34A-36MB60A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB60A-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
Order RECTIFIER BRIDGE 800V 35A D-34A-36MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
RECT BRIDGE 1600V 160A INT-A-PAK - 160MT160KB
Order RECT BRIDGE 1600V 160A INT-A-PAK-160MT160KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 160MT160KB-ND.
RECTIFIER BRIDGE 600V 25A MB-35 - MB256
Order RECTIFIER BRIDGE 600V 25A MB-35-MB256 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB256DI-ND.
RECTIFIER BRIDGE 25A 100V GBPC - GBPC2501-E4/51
Order RECTIFIER BRIDGE 25A 100V GBPC-GBPC2501-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2501-E4/51GI-ND.
RECTIFIER BRIDGE 25A 400V GBPC - GBPC2504-E4/51
Order RECTIFIER BRIDGE 25A 400V GBPC-GBPC2504-E4/51 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2504-E4/51GI-ND.
BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
Order BRIDGE RECTIFIER 600V 8.0A D-72-KBPC806 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC806-ND.
RECTIFIER BRIDGE 25A 800V GBPC - GBPC2508-E4/1
Order RECTIFIER BRIDGE 25A 800V GBPC-GBPC2508-E4/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2508-E4/1GI-ND.