BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806 - Discrete Semiconductor Products

Digi-Key Part Number KBPC806-ND
Price Break
200
Unit Price
1.4632
Extended Price
292.64
Manufacturer Part NumberKBPC806
Product DescriptionBRIDGE RECTIFIER 600V 8.0A D-72
Quantity Available Non-Stock
All prices are in GBP

BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806 - Discrete Semiconductor Products Details
Technical/Catalog InformationKBPC806
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type*
Package / Case*
Packaging*
Reverse Recovery Time (trr)*
Speed*
Current - Forward (If) Max*
Voltage - Peak Reverse (Max)*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names KBPC806
KBPC806

Purchase BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
Discrete Semiconductor Products

BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806 (KBPC806-ND)

Related parts Discrete Semiconductor Products:
BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
 Order BRIDGE RECTIFIER 600V 8.0A D-72-KBPC806 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC806-ND.
RECTIFIER BRIDGE 600V 35A D-34A - 36MB60A
 Order RECTIFIER BRIDGE 600V 35A D-34A-36MB60A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB60A-ND.
RECTIFIER BRIDGE 1200V 35A D-34A - 36MB120A
 Order RECTIFIER BRIDGE 1200V 35A D-34A-36MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB120A-ND.
RECTIFIER BRIDGE 1600V 35A D-34A - 36MB160A
 Order RECTIFIER BRIDGE 1600V 35A D-34A-36MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB160A-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
 Order RECTIFIER BRIDGE 400V 35A D-34A-36MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
 Order RECTIFIER BRIDGE 800V 35A D-34A-36MB80A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
RECTIFIER BRIDGE 400V 25A D-34A - 26MB40A
 Order RECTIFIER BRIDGE 400V 25A D-34A-26MB40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB40A-ND.
RECTIFIER BRIDGE 1200V 25A D-34A - 26MB120A
 Order RECTIFIER BRIDGE 1200V 25A D-34A-26MB120A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB120A-ND.
RECTIFIER BRIDGE 1600V 25A D-34A - 26MB160A
 Order RECTIFIER BRIDGE 1600V 25A D-34A-26MB160A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB160A-ND.
RECTIFIER BRIDGE 200V 25A D-34A - 26MB20A
 Order RECTIFIER BRIDGE 200V 25A D-34A-26MB20A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB20A-ND.
RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60
 Order RECT BRIDGE 3-PHA 600V 35A D-63-36MT60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT60-ND.
BRIDGE SGL PHASE 600V 6A GBU - 6GBU06
 Order BRIDGE SGL PHASE 600V 6A GBU-6GBU06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6GBU06-ND.
RECTIFIER BRIDGE 2A 600V WOG - 2W06G-E4/1
 Order RECTIFIER BRIDGE 2A 600V WOG-2W06G-E4/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2W06G-E4/1-ND.
RECTIFIER BRIDGE 4A 600V GBU - GBU4J-E3/45
 Order RECTIFIER BRIDGE 4A 600V GBU-GBU4J-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU4J-E3/45-ND.
RECTIFIER BRIDGE 6A 600V GBU - GBU6J-E3/45
 Order RECTIFIER BRIDGE 6A 600V GBU-GBU6J-E3/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU6J-E3/45-ND.