BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610 - Discrete Semiconductor Products

Digi-Key Part Number KBPC610-ND
Price Break
1
Unit Price
1.39
Extended Price
1.39
Manufacturer Part NumberKBPC610
Product DescriptionBRIDGE RECTIFIER 1000V 6.0A D-72
Quantity Available 0
All prices are in GBP

BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610 - Discrete Semiconductor Products Details
Technical/Catalog InformationKBPC610
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type*
Package / Case*
Packaging*
Reverse Recovery Time (trr)*
Speed*
Current - Forward (If) Max*
Voltage - Peak Reverse (Max)*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names KBPC610
KBPC610

Purchase BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610
Discrete Semiconductor Products

BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610 (KBPC610-ND)

Related parts Discrete Semiconductor Products:
BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610
 Order BRIDGE RECTIFIER 1000V 6.0A D-72-KBPC610 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC610-ND.
BRIDGE RECTIFIER 50V 6.0A D-72 - KBPC6005
 Order BRIDGE RECTIFIER 50V 6.0A D-72-KBPC6005 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC6005-ND.
BRIDGE RECTIFIER 400V 6.0A D-72 - KBPC604
 Order BRIDGE RECTIFIER 400V 6.0A D-72-KBPC604 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC604-ND.
BRIDGE RECTIFIER 100V 8.0A D-72 - KBPC801
 Order BRIDGE RECTIFIER 100V 8.0A D-72-KBPC801 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC801-ND.
BRIDGE RECTIFIER 200V 8.0A D-72 - KBPC802
 Order BRIDGE RECTIFIER 200V 8.0A D-72-KBPC802 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC802-ND.
BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
 Order BRIDGE RECTIFIER 600V 8.0A D-72-KBPC806 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC806-ND.
RECT BRIDGE 1000V 60A INT-A-PAK - 60MT100KB
 Order RECT BRIDGE 1000V 60A INT-A-PAK-60MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60MT100KB-ND.
BRIDGE RECTIFIER 800V 3.0A D-46 - KBPC108
 Order BRIDGE RECTIFIER 800V 3.0A D-46-KBPC108 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC108-ND.
IC BRIDGE 3PH 1000V 130A INTAPAK - 130MT100KB
 Order IC BRIDGE 3PH 1000V 130A INTAPAK-130MT100KB online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 130MT100KB-ND.
RECTIFIER BRIDGE 1000V 35A D-34A - 36MB100A
 Order RECTIFIER BRIDGE 1000V 35A D-34A-36MB100A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB100A-ND.
RECTIFIER BRIDGE 1000V 1.5A D-38 - 1KAB100E
 Order RECTIFIER BRIDGE 1000V 1.5A D-38-1KAB100E online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1KAB100E-ND.
RECTIFIER BRIDGE 1000V 25A D-34A - 26MB100A
 Order RECTIFIER BRIDGE 1000V 25A D-34A-26MB100A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB100A-ND.
RECTIFIER BRIDGE 1000V 1.9A D-37 - 2KBB100
 Order RECTIFIER BRIDGE 1000V 1.9A D-37-2KBB100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB100-ND.
RECTIFIER BRIDGE 1000V 1.9A D-37 - 2KBB100R
 Order RECTIFIER BRIDGE 1000V 1.9A D-37-2KBB100R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2KBB100R-ND.
RECTIFIER BRIDGE 1000V 25A D-63 - 26MT100
 Order RECTIFIER BRIDGE 1000V 25A D-63-26MT100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MT100-ND.