CAP 1.5F 5.5V SG TYPE GOLD VERT - EEC-S5R5V155 - Capacitors

Digi-Key Part Number P11343-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
3.66
2.913
2.2821
1.46058
1.35828
1.26918
Extended Price
3.66
29.13
228.21
1460.58
6791.40
12691.80
Manufacturer Part NumberEEC-S5R5V155
Product DescriptionCAP 1.5F 5.5V SG TYPE GOLD VERT
Quantity Available 2980
All prices are in GBP

CAP 1.5F 5.5V SG TYPE GOLD VERT - EEC-S5R5V155 - Capacitors Details
Technical/Catalog InformationEEC-S5R5V155
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.5F
Voltage - Rated5.5V
Tolerance-20%, +80%
SeriesSG
Package / CaseThrough Hole - Vertical
PackagingBulk
FeaturesHigh Capacitance
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEC S5R5V155
EECS5R5V155
P11343 ND
P11343ND
P11343

Purchase CAP 1.5F 5.5V SG TYPE GOLD VERT - EEC-S5R5V155 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1.5F 5.5V SG TYPE GOLD VERT - EEC-S5R5V155
Capacitors

CAP 1.5F 5.5V SG TYPE GOLD VERT - EEC-S5R5V155 (P11343-ND)

Related parts Capacitors :
CAP 1.5F 5.5V SG TYPE GOLD VERT - EEC-S5R5V155
 Order CAP 1.5F 5.5V SG TYPE GOLD VERT-EEC-S5R5V155 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11343-ND.
CAP 10.0F 2.5V AL TYPE GOLD RAD - EEC-A0EL106
 Order CAP 10.0F 2.5V AL TYPE GOLD RAD-EEC-A0EL106 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6969-ND.
CAP .047F 5.5V GOLD SD HORZ - EEC-S0HD473H
 Order CAP .047F 5.5V GOLD SD HORZ-EEC-S0HD473H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10786-ND.
CAP .22F 5.5V GOLD SD VERTICAL - EEC-S0HD224V
 Order CAP .22F 5.5V GOLD SD VERTICAL-EEC-S0HD224V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10792-ND.
CAP .33F 5.5V GOLD SD HORIZONTAL - EEC-S0HD334H
 Order CAP .33F 5.5V GOLD SD HORIZONTAL-EEC-S0HD334H online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11064-ND.
CAP .33F 5.5V GOLD SD VERTICAL - EEC-S0HD334V
 Order CAP .33F 5.5V GOLD SD VERTICAL-EEC-S0HD334V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11065-ND.
CONN USB JACK TYPE A VERT STR - 690-004-660-013
 Order CONN USB JACK TYPE A VERT STR-690-004-660-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1082-ND.
CONN USB JACK TYPE B VERT STR - 690-004-660-023
 Order CONN USB JACK TYPE B VERT STR-690-004-660-023 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1083-ND.
CONN USB JACK TYPE A VERT STR - 690-004-260-013
 Order CONN USB JACK TYPE A VERT STR-690-004-260-013 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1114-ND.
3.3 FARAD GOLD CAP - EEC-W5R5D335
 Order 3.3 FARAD GOLD CAP-EEC-W5R5D335 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6956-ND.
0.1 FARAD GOLD CAP - EEC-F5R5U104
 Order 0.1 FARAD GOLD CAP-EEC-F5R5U104 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6952-ND.
0.047 FARAD GOLD CAP - EEC-F5R5U473
 Order 0.047 FARAD GOLD CAP-EEC-F5R5U473 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6951-ND.
CAP GOLD EN .2F 3.3V A TERMINAL - EEC-EN0F204A
 Order CAP GOLD EN .2F 3.3V A TERMINAL-EEC-EN0F204A online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11067CT-ND.
CAP GOLD EN .2F 3.3V RL TERMINAL - EEC-EN0F204RL
 Order CAP GOLD EN .2F 3.3V RL TERMINAL-EEC-EN0F204RL online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11069CT-ND.
CAP GOLD EN .2F 3.3V J1 TERMINAL - EEC-EN0F204J1
 Order CAP GOLD EN .2F 3.3V J1 TERMINAL-EEC-EN0F204J1 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11070CT-ND.