CAP 15UF 35V TANTALUM TEL SMD - EEJ-L1VD156R - Capacitors

Digi-Key Part Number P11301CT-ND
Price Break
10
100
500
Unit Price
1.028
0.8979
0.70884
Extended Price
10.28
89.79
354.42
Manufacturer Part NumberEEJ-L1VD156R
Product DescriptionCAP 15UF 35V TANTALUM TEL SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 15UF 35V TANTALUM TEL SMD - EEJ-L1VD156R - Capacitors Details
Technical/Catalog InformationEEJ-L1VD156R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance15µF
Voltage - Rated35V
Tolerance±20%
SeriesTEL
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEJ L1VD156R
EEJL1VD156R
P11301CT ND
P11301CTND
P11301CT

Purchase CAP 15UF 35V TANTALUM TEL SMD - EEJ-L1VD156R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 15UF 35V TANTALUM TEL SMD - EEJ-L1VD156R
Capacitors

CAP 15UF 35V TANTALUM TEL SMD - EEJ-L1VD156R (P11301CT-ND)

Related parts Capacitors :
CAP 15UF 35V TANTALUM TEL SMD - EEJ-L1VD156R
 Order CAP 15UF 35V TANTALUM TEL SMD-EEJ-L1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11301TR-ND.
CAP 15UF 35V TANTALUM TEL SMD - EEJ-L1VD156R
 Order CAP 15UF 35V TANTALUM TEL SMD-EEJ-L1VD156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11301CT-ND.
CAP 15UF 20V TANTALUM TEL SMD - EEJ-L1DC156R
 Order CAP 15UF 20V TANTALUM TEL SMD-EEJ-L1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11293TR-ND.
CAP 15UF 25V TANTALUM TEL SMD - EEJ-L1ED156R
 Order CAP 15UF 25V TANTALUM TEL SMD-EEJ-L1ED156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11296TR-ND.
CAP 6.8UF 35V TANTALUM TEL SMD - EEJ-L1VC685R
 Order CAP 6.8UF 35V TANTALUM TEL SMD-EEJ-L1VC685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11299TR-ND.
CAP 10UF 35V TANTALUM TEL SMD - EEJ-L1VD106R
 Order CAP 10UF 35V TANTALUM TEL SMD-EEJ-L1VD106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11300TR-ND.
CAP 22UF 35V TANTALUM TEL SMD - EEJ-L1VD226R
 Order CAP 22UF 35V TANTALUM TEL SMD-EEJ-L1VD226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11302TR-ND.
CAP 15UF 20V TANTALUM TEL SMD - EEJ-L1DC156R
 Order CAP 15UF 20V TANTALUM TEL SMD-EEJ-L1DC156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11293CT-ND.
CAP 15UF 25V TANTALUM TEL SMD - EEJ-L1ED156R
 Order CAP 15UF 25V TANTALUM TEL SMD-EEJ-L1ED156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11296CT-ND.
CAP 6.8UF 35V TANTALUM TEL SMD - EEJ-L1VC685R
 Order CAP 6.8UF 35V TANTALUM TEL SMD-EEJ-L1VC685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11299CT-ND.
CAP 10UF 35V TANTALUM TEL SMD - EEJ-L1VD106R
 Order CAP 10UF 35V TANTALUM TEL SMD-EEJ-L1VD106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11300CT-ND.
CAP 22UF 35V TANTALUM TEL SMD - EEJ-L1VD226R
 Order CAP 22UF 35V TANTALUM TEL SMD-EEJ-L1VD226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11302CT-ND.
CAP 100UF 6.3V TANTALUM TEL SMD - EEJ-L0JC107R
 Order CAP 100UF 6.3V TANTALUM TEL SMD-EEJ-L0JC107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11284TR-ND.
CAP 150UF 6.3V TANTALUM TEL SMD - EEJ-L0JD157R
 Order CAP 150UF 6.3V TANTALUM TEL SMD-EEJ-L0JD157R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11285TR-ND.
CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R
 Order CAP 220UF 6.3V TANTALUM TEL SMD-EEJ-L0JD227R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11286TR-ND.