CAP 100UF 10V TANTALUM TEL SMD - EEJ-L1AD107R - Capacitors

Digi-Key Part Number P11288CT-ND
Price Break
10
100
500
Unit Price
1.114
0.9731
0.76824
Extended Price
11.14
97.31
384.12
Manufacturer Part NumberEEJ-L1AD107R
Product DescriptionCAP 100UF 10V TANTALUM TEL SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 100UF 10V TANTALUM TEL SMD - EEJ-L1AD107R - Capacitors Details
Technical/Catalog InformationEEJ-L1AD107R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated10V
Tolerance±20%
SeriesTEL
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names EEJ L1AD107R
EEJL1AD107R
P11288CT ND
P11288CTND
P11288CT

Purchase CAP 100UF 10V TANTALUM TEL SMD - EEJ-L1AD107R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 10V TANTALUM TEL SMD - EEJ-L1AD107R
Capacitors

CAP 100UF 10V TANTALUM TEL SMD - EEJ-L1AD107R (P11288CT-ND)

Related parts Capacitors :
CAP 100UF 10V TANTALUM TEL SMD - EEJ-L1AD107R
 Order CAP 100UF 10V TANTALUM TEL SMD-EEJ-L1AD107R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11288CT-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11313CT-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11309TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11309CT-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11310CT-ND.
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11331TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11308CT-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11323CT-ND.
CAP 220UF 10V VA SERIES SMD - ECE-V1AA221P
 Order CAP 220UF 10V VA SERIES SMD-ECE-V1AA221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2040CT-ND.
CAP 100UF 6.3V HB ELECT SMD - EEV-HB0J101P
 Order CAP 100UF 6.3V HB ELECT SMD-EEV-HB0J101P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3029TR-ND.
CAP 100UF 50V ELECT FC SMD - EEV-FC1H101P
 Order CAP 100UF 50V ELECT FC SMD-EEV-FC1H101P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3260CT-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101P
 Order CAP 100UF 35V ELECT FK SMD-EEV-FK1V101P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3418CT-ND.
CAP 100UF 80V ELECT FK SMD - EEV-FK1K101Q
 Order CAP 100UF 80V ELECT FK SMD-EEV-FK1K101Q online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3493CT-ND.
CAP 100UF 25V ELECT HA SMD - EEE-HA1E101UP
 Order CAP 100UF 25V ELECT HA SMD-EEE-HA1E101UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4196CT-ND.