CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R - Capacitors

Digi-Key Part Number P11286CT-ND
Price Break
10
100
500
Unit Price
1.243
1.086
0.85734
Extended Price
12.43
108.60
428.67
Manufacturer Part NumberEEJ-L0JD227R
Product DescriptionCAP 220UF 6.3V TANTALUM TEL SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R - Capacitors Details
Technical/Catalog InformationEEJ-L0JD227R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance220µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTEL
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names EEJ L0JD227R
EEJL0JD227R
P11286CT ND
P11286CTND
P11286CT

Purchase CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R
Capacitors

CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R (P11286CT-ND)

Related parts Capacitors :
CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R
 Order CAP 220UF 6.3V TANTALUM TEL SMD-EEJ-L0JD227R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11286TR-ND.
CAP 220UF 6.3V TANTALUM TEL SMD - EEJ-L0JD227R
 Order CAP 220UF 6.3V TANTALUM TEL SMD-EEJ-L0JD227R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11286CT-ND.
CAP 100UF 6.3V TANTALUM TEL SMD - EEJ-L0JC107R
 Order CAP 100UF 6.3V TANTALUM TEL SMD-EEJ-L0JC107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11284TR-ND.
CAP 150UF 6.3V TANTALUM TEL SMD - EEJ-L0JD157R
 Order CAP 150UF 6.3V TANTALUM TEL SMD-EEJ-L0JD157R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11285TR-ND.
CAP 100UF 6.3V TANTALUM TEL SMD - EEJ-L0JC107R
 Order CAP 100UF 6.3V TANTALUM TEL SMD-EEJ-L0JC107R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11284CT-ND.
CAP 150UF 6.3V TANTALUM TEL SMD - EEJ-L0JD157R
 Order CAP 150UF 6.3V TANTALUM TEL SMD-EEJ-L0JD157R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11285CT-ND.
CAP 47UF 10V TANTALUM TEL SMD - EEJ-L1AC476R
 Order CAP 47UF 10V TANTALUM TEL SMD-EEJ-L1AC476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11287TR-ND.
CAP 100UF 10V TANTALUM TEL SMD - EEJ-L1AD107R
 Order CAP 100UF 10V TANTALUM TEL SMD-EEJ-L1AD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11288TR-ND.
CAP 150UF 10V TANTALUM TEL SMD - EEJ-L1AD157R
 Order CAP 150UF 10V TANTALUM TEL SMD-EEJ-L1AD157R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11289TR-ND.
CAP 33UF 16V TANTALUM TEL SMD - EEJ-L1CC336R
 Order CAP 33UF 16V TANTALUM TEL SMD-EEJ-L1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11290TR-ND.
CAP 47UF 16V TANTALUM TEL SMD - EEJ-L1CD476R
 Order CAP 47UF 16V TANTALUM TEL SMD-EEJ-L1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11291TR-ND.
CAP 10UF 20V TANTALUM TEL SMD - EEJ-L1DC106R
 Order CAP 10UF 20V TANTALUM TEL SMD-EEJ-L1DC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11292TR-ND.
CAP 15UF 20V TANTALUM TEL SMD - EEJ-L1DC156R
 Order CAP 15UF 20V TANTALUM TEL SMD-EEJ-L1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11293TR-ND.
CAP 33UF 20V TANTALUM TEL SMD - EEJ-L1DD336R
 Order CAP 33UF 20V TANTALUM TEL SMD-EEJ-L1DD336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11294TR-ND.
CAP 10UF 25V TANTALUM TEL SMD - EEJ-L1EC106R
 Order CAP 10UF 25V TANTALUM TEL SMD-EEJ-L1EC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11295TR-ND.