CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R - Capacitors

Digi-Key Part Number P11338TR-ND
Price Break
3000
6000
12000
27000
Unit Price
0.18282
0.17226
0.15906
0.1485
Extended Price
548.46
1033.56
1908.72
4009.50
Manufacturer Part NumberECS-T1AZ225R
Product DescriptionCAP 2.2UF 10V TANTALUM TES SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R - Capacitors Details
Technical/Catalog InformationECS-T1AZ225R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated10V
Tolerance±20%
SeriesTES
Package / Case2012-12 (EIA) 0805
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1AZ225R
ECST1AZ225R
P11338TR ND
P11338TRND
P11338TR

Purchase CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
Capacitors

CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R (P11338TR-ND)

Related parts Capacitors :
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11338TR-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11338CT-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11310TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11310CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11309TR-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11311TR-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11312TR-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11313TR-ND.
CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R
 Order CAP 150UF 10V TANTALUM TE SMD-ECS-T1AD157R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11314TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11329TR-ND.
CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R
 Order CAP 22UF 4V TANTALUM TES SMD-ECS-T0GZ226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11336TR-ND.
CAP 3.3UF 10V TANTALUM TES SMD - ECS-T1AZ335R
 Order CAP 3.3UF 10V TANTALUM TES SMD-ECS-T1AZ335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11339TR-ND.