CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R - Capacitors

Digi-Key Part Number P11336TR-ND
Price Break
3000
6000
12000
27000
Unit Price
0.2079
0.19602
0.18084
0.1683
Extended Price
623.70
1176.12
2170.08
4544.10
Manufacturer Part NumberECS-T0GZ226R
Product DescriptionCAP 22UF 4V TANTALUM TES SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R - Capacitors Details
Technical/Catalog InformationECS-T0GZ226R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
Voltage - Rated4V
Tolerance±20%
SeriesTES
Package / Case2012-12 (EIA) 0805
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T0GZ226R
ECST0GZ226R
P11336TR ND
P11336TRND
P11336TR

Purchase CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R
Capacitors

CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R (P11336TR-ND)

Related parts Capacitors :
CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R
 Order CAP 22UF 4V TANTALUM TES SMD-ECS-T0GZ226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11336TR-ND.
CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R
 Order CAP 22UF 4V TANTALUM TES SMD-ECS-T0GZ226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11336CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11310TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11329TR-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11338TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11310CT-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11317CT-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11326CT-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11329CT-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11338CT-ND.
CAP 10UF 20V TANTALUM TE SMD - ECS-T1DX106R
 Order CAP 10UF 20V TANTALUM TE SMD-ECS-T1DX106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11324TR-ND.