CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R - Capacitors

Digi-Key Part Number P11334TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.17227
0.16698
0.15972
0.15246
Extended Price
129.20
250.47
479.16
914.76
Manufacturer Part NumberECS-T1VC685R
Product DescriptionCAP 6.8UF 35V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R - Capacitors Details
Technical/Catalog InformationECS-T1VC685R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated35V
Tolerance±20%
SeriesTE
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS T1VC685R
ECST1VC685R
P11334TR ND
P11334TRND
P11334TR

Purchase CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
Capacitors

CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R (P11334TR-ND)

Related parts Capacitors :
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11334TR-ND.
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11334CT-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11323TR-ND.
CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
 Order CAP 1.0UF 35V TANTALUM TE SMD-ECS-T1VY105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11332TR-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11333TR-ND.
CAP 15UF 35V TANTALUM TE SMD - ECS-T1VD156R
 Order CAP 15UF 35V TANTALUM TE SMD-ECS-T1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11335TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11306CT-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11315CT-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11320CT-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11323CT-ND.
CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
 Order CAP 1.0UF 35V TANTALUM TE SMD-ECS-T1VY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11332CT-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11333CT-ND.