CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R - Capacitors

Digi-Key Part Number P11333TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.0792
0.0759
0.07458
0.06864
0.06402
Extended Price
158.40
303.60
447.48
686.40
1664.52
Manufacturer Part NumberECS-T1VX335R
Product DescriptionCAP 3.3UF 35V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R - Capacitors Details
Technical/Catalog InformationECS-T1VX335R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated35V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1VX335R
ECST1VX335R
P11333TR ND
P11333TRND
P11333TR

Purchase CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
Capacitors

CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R (P11333TR-ND)

Related parts Capacitors :
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11333TR-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11333CT-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11311TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11321TR-ND.
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11327TR-ND.
CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
 Order CAP 1.0UF 35V TANTALUM TE SMD-ECS-T1VY105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11332TR-ND.
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11334TR-ND.
CAP 15UF 35V TANTALUM TE SMD - ECS-T1VD156R
 Order CAP 15UF 35V TANTALUM TE SMD-ECS-T1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11335TR-ND.
CAP 3.3UF 10V TANTALUM TES SMD - ECS-T1AZ335R
 Order CAP 3.3UF 10V TANTALUM TES SMD-ECS-T1AZ335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11339TR-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11311CT-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11318CT-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11321CT-ND.
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11327CT-ND.
CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
 Order CAP 1.0UF 35V TANTALUM TE SMD-ECS-T1VY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11332CT-ND.