CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R

Digi-Key Part Number P11332TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.05808
0.05544
0.05478
0.05016
0.04686
Extended Price
116.16
221.76
328.68
501.60
1218.36
Manufacturer Part NumberECS-T1VY105R
Product DescriptionCAP 1.0UF 35V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R Details
Technical/Catalog InformationECS-T1VY105R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated35V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1VY105R
ECST1VY105R
P11332TR ND
P11332TRND
P11332TR

Purchase CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R

CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R (P11332TR-ND)

Related parts :
CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
 Order CAP 1.0UF 35V TANTALUM TE SMD-ECS-T1VY105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11332TR-ND.
CAP 1.0UF 35V TANTALUM TE SMD - ECS-T1VY105R
 Order CAP 1.0UF 35V TANTALUM TE SMD-ECS-T1VY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11332CT-ND.
CAP 10UF 20V TANTALUM TE SMD - ECS-T1DX106R
 Order CAP 10UF 20V TANTALUM TE SMD-ECS-T1DX106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11324TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11309TR-ND.
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11331TR-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11333TR-ND.
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11334TR-ND.
CAP 15UF 35V TANTALUM TE SMD - ECS-T1VD156R
 Order CAP 15UF 35V TANTALUM TE SMD-ECS-T1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11335TR-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
 Order CAP 10UF 6.3V TANTALUM TES SMD-ECS-T0JZ106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11337TR-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
 Order CAP 1.0UF 16V TANTALUM TES SMD-ECS-T1CZ105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11309CT-ND.
CAP 10UF 20V TANTALUM TE SMD - ECS-T1DX106R
 Order CAP 10UF 20V TANTALUM TE SMD-ECS-T1DX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11324CT-ND.
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11331CT-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11333CT-ND.
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11334CT-ND.