CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R - Capacitors

Digi-Key Part Number P11331TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.17227
0.16698
0.15972
0.15246
Extended Price
129.20
250.47
479.16
914.76
Manufacturer Part NumberECS-T1EC106R
Product DescriptionCAP 10UF 25V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R - Capacitors Details
Technical/Catalog InformationECS-T1EC106R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance10µF
Voltage - Rated25V
Tolerance±20%
SeriesTE
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS T1EC106R
ECST1EC106R
P11331TR ND
P11331TRND
P11331TR

Purchase CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
Capacitors

CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R (P11331TR-ND)

Related parts Capacitors :
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11331TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11309TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11309CT-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5105TR-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
 Order CAP 1.0UF 25V TANT TE SERIES-ECS-T1EY105R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5105CT-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11308CT-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11310CT-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11313CT-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11323CT-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
 Order CAP 10UF 6.3V TANT TE SERIES-ECS-T0JY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1106CT-ND.
CAP 10UF 10V TANT TE SERIES - ECS-T1AX106R
 Order CAP 10UF 10V TANT TE SERIES-ECS-T1AX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2106CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
 Order CAP 10UF 16V TANT TE SERIES-ECS-T1CX106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
 Order CAP 22UF 25V TANT TE SERIES-ECS-T1ED226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5226CT-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
 Order CAP 10UF 35V TANT TE SERIES-ECS-T1VD106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6106TR-ND.