CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R - Capacitors

Digi-Key Part Number P11330TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.0792
0.0759
0.07458
0.06864
0.06402
Extended Price
158.40
303.60
447.48
686.40
1664.52
Manufacturer Part NumberECS-T1EX475R
Product DescriptionCAP 4.7UF 25V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R - Capacitors Details
Technical/Catalog InformationECS-T1EX475R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated25V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS T1EX475R
ECST1EX475R
P11330TR ND
P11330TRND
P11330TR

Purchase CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
Capacitors

CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R (P11330TR-ND)

Related parts Capacitors :
CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
 Order CAP 4.7UF 25V TANTALUM TE SMD-ECS-T1EX475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11330TR-ND.
CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
 Order CAP 4.7UF 25V TANTALUM TE SMD-ECS-T1EX475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11330CT-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11312TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 4.7UF 20V TANTALUM TE SMD - ECS-T1DY475R
 Order CAP 4.7UF 20V TANTALUM TE SMD-ECS-T1DY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11322TR-ND.
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11328TR-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11329TR-ND.
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11331TR-ND.
CAP 4.7UF 10V TANTALUM TES SMD - ECS-T1AZ475R
 Order CAP 4.7UF 10V TANTALUM TES SMD-ECS-T1AZ475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11340TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11312CT-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11319CT-ND.
CAP 4.7UF 20V TANTALUM TE SMD - ECS-T1DY475R
 Order CAP 4.7UF 20V TANTALUM TE SMD-ECS-T1DY475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11322CT-ND.
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11328CT-ND.