CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R - Capacitors

Digi-Key Part Number P11329TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.06138
0.05874
0.05742
0.05346
0.0495
Extended Price
122.76
234.96
344.52
534.60
1287.00
Manufacturer Part NumberECS-T1EY225R
Product DescriptionCAP 2.2UF 25V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R - Capacitors Details
Technical/Catalog InformationECS-T1EY225R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated25V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1EY225R
ECST1EY225R
P11329TR ND
P11329TRND
P11329TR

Purchase CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
Capacitors

CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R (P11329TR-ND)

Related parts Capacitors :
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11329TR-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11329CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11310TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11328TR-ND.
CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
 Order CAP 4.7UF 25V TANTALUM TE SMD-ECS-T1EX475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11330TR-ND.
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11331TR-ND.
CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R
 Order CAP 22UF 4V TANTALUM TES SMD-ECS-T0GZ226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11336TR-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11338TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11310CT-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11317CT-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11326CT-ND.