CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R - Capacitors

Digi-Key Part Number P11328TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.05808
0.05544
0.05478
0.05016
0.04686
Extended Price
116.16
221.76
328.68
501.60
1218.36
Manufacturer Part NumberECS-T1EY155R
Product DescriptionCAP 1.5UF 25V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R - Capacitors Details
Technical/Catalog InformationECS-T1EY155R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1.5µF
Voltage - Rated25V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1EY155R
ECST1EY155R
P11328TR ND
P11328TRND
P11328TR

Purchase CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
Capacitors

CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R (P11328TR-ND)

Related parts Capacitors :
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11328TR-ND.
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11328CT-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11325TR-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11329TR-ND.
CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
 Order CAP 4.7UF 25V TANTALUM TE SMD-ECS-T1EX475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11330TR-ND.
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11331TR-ND.
CAP 15UF 35V TANTALUM TE SMD - ECS-T1VD156R
 Order CAP 15UF 35V TANTALUM TE SMD-ECS-T1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11335TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11316CT-ND.
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11325CT-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11329CT-ND.
CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
 Order CAP 4.7UF 25V TANTALUM TE SMD-ECS-T1EX475R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11330CT-ND.
CAP 10UF 25V TANTALUM TE SMD - ECS-T1EC106R
 Order CAP 10UF 25V TANTALUM TE SMD-ECS-T1EC106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11331CT-ND.