CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R

Digi-Key Part Number P11327TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.26335
0.25542
0.2442
0.23364
Extended Price
197.51
383.13
732.60
1401.84
Manufacturer Part NumberECS-T1DD336R
Product DescriptionCAP 33UF 20V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R Details
Technical/Catalog InformationECS-T1DD336R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance33µF
Voltage - Rated20V
Tolerance±20%
SeriesTE
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1DD336R
ECST1DD336R
P11327TR ND
P11327TRND
P11327TR

Purchase CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R

CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R (P11327TR-ND)

Related parts :
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11327TR-ND.
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11327CT-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11321TR-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11321CT-ND.
CAP 10UF 20V TANTALUM TE SMD - ECS-T1DX106R
 Order CAP 10UF 20V TANTALUM TE SMD-ECS-T1DX106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11324TR-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11311TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 4.7UF 20V TANTALUM TE SMD - ECS-T1DY475R
 Order CAP 4.7UF 20V TANTALUM TE SMD-ECS-T1DY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11322TR-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11323TR-ND.
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11325TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11333TR-ND.
CAP 3.3UF 10V TANTALUM TES SMD - ECS-T1AZ335R
 Order CAP 3.3UF 10V TANTALUM TES SMD-ECS-T1AZ335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11339TR-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11311CT-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11318CT-ND.