CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R - Capacitors

Digi-Key Part Number P11325TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.17227
0.16698
0.15972
0.15246
Extended Price
129.20
250.47
479.16
914.76
Manufacturer Part NumberECS-T1DC156R
Product DescriptionCAP 15UF 20V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R - Capacitors Details
Technical/Catalog InformationECS-T1DC156R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance15µF
Voltage - Rated20V
Tolerance±20%
SeriesTE
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1DC156R
ECST1DC156R
P11325TR ND
P11325TRND
P11325TR

Purchase CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
Capacitors

CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R (P11325TR-ND)

Related parts Capacitors :
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11325TR-ND.
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11325CT-ND.
CAP 10UF 20V TANTALUM TE SMD - ECS-T1DX106R
 Order CAP 10UF 20V TANTALUM TE SMD-ECS-T1DX106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11324TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11321TR-ND.
CAP 4.7UF 20V TANTALUM TE SMD - ECS-T1DY475R
 Order CAP 4.7UF 20V TANTALUM TE SMD-ECS-T1DY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11322TR-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11323TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11327TR-ND.
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11328TR-ND.
CAP 15UF 35V TANTALUM TE SMD - ECS-T1VD156R
 Order CAP 15UF 35V TANTALUM TE SMD-ECS-T1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11335TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11316CT-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11321CT-ND.