CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R - Capacitors

Digi-Key Part Number P11323TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.0759
0.0726
0.07194
0.066
0.06138
Extended Price
151.80
290.40
431.64
660.00
1595.88
Manufacturer Part NumberECS-T1DX685R
Product DescriptionCAP 6.8UF 20V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R - Capacitors Details
Technical/Catalog InformationECS-T1DX685R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated20V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1DX685R
ECST1DX685R
P11323TR ND
P11323TRND
P11323TR

Purchase CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
Capacitors

CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R (P11323TR-ND)

Related parts Capacitors :
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11323TR-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11323CT-ND.
CAP 10UF 20V TANTALUM TE SMD - ECS-T1DX106R
 Order CAP 10UF 20V TANTALUM TE SMD-ECS-T1DX106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11324TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11321TR-ND.
CAP 4.7UF 20V TANTALUM TE SMD - ECS-T1DY475R
 Order CAP 4.7UF 20V TANTALUM TE SMD-ECS-T1DY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11322TR-ND.
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11325TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11327TR-ND.
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11334TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11306CT-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11315CT-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11320CT-ND.