CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R - Capacitors

Digi-Key Part Number P11319TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.26335
0.25542
0.2442
0.23364
Extended Price
197.51
383.13
732.60
1401.84
Manufacturer Part NumberECS-T1CD476R
Product DescriptionCAP 47UF 16V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R - Capacitors Details
Technical/Catalog InformationECS-T1CD476R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47µF
Voltage - Rated16V
Tolerance±20%
SeriesTE
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1CD476R
ECST1CD476R
P11319TR ND
P11319TRND
P11319TR

Purchase CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
Capacitors

CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R (P11319TR-ND)

Related parts Capacitors :
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11319CT-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11312TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 4.7UF 20V TANTALUM TE SMD - ECS-T1DY475R
 Order CAP 4.7UF 20V TANTALUM TE SMD-ECS-T1DY475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11322TR-ND.
CAP 4.7UF 25V TANTALUM TE SMD - ECS-T1EX475R
 Order CAP 4.7UF 25V TANTALUM TE SMD-ECS-T1EX475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11330TR-ND.
CAP 4.7UF 10V TANTALUM TES SMD - ECS-T1AZ475R
 Order CAP 4.7UF 10V TANTALUM TES SMD-ECS-T1AZ475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11340TR-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
 Order CAP 1.0UF 16V TANTALUM TES SMD-ECS-T1CZ105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11312CT-ND.