CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R - Capacitors

Digi-Key Part Number P11318TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.17359
0.1683
0.16104
0.15444
Extended Price
130.19
252.45
483.12
926.64
Manufacturer Part NumberECS-T1CC336R
Product DescriptionCAP 33UF 16V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R - Capacitors Details
Technical/Catalog InformationECS-T1CC336R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance33µF
Voltage - Rated16V
Tolerance±20%
SeriesTE
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1CC336R
ECST1CC336R
P11318TR ND
P11318TRND
P11318TR

Purchase CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
Capacitors

CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R (P11318TR-ND)

Related parts Capacitors :
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11318CT-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11311TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11321TR-ND.
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11327TR-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11333TR-ND.
CAP 3.3UF 10V TANTALUM TES SMD - ECS-T1AZ335R
 Order CAP 3.3UF 10V TANTALUM TES SMD-ECS-T1AZ335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11339TR-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
 Order CAP 1.0UF 16V TANTALUM TES SMD-ECS-T1CZ105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11311CT-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11315CT-ND.