CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R - Capacitors

Digi-Key Part Number P11317TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.17227
0.16698
0.15972
0.15246
Extended Price
129.20
250.47
479.16
914.76
Manufacturer Part NumberECS-T1CC226R
Product DescriptionCAP 22UF 16V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R - Capacitors Details
Technical/Catalog InformationECS-T1CC226R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
Voltage - Rated16V
Tolerance±20%
SeriesTE
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1CC226R
ECST1CC226R
P11317TR ND
P11317TRND
P11317TR

Purchase CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
Capacitors

CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R (P11317TR-ND)

Related parts Capacitors :
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11317CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11310TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 22UF 20V TANTALUM TE SMD - ECS-T1DC226R
 Order CAP 22UF 20V TANTALUM TE SMD-ECS-T1DC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11326TR-ND.
CAP 2.2UF 25V TANTALUM TE SMD - ECS-T1EY225R
 Order CAP 2.2UF 25V TANTALUM TE SMD-ECS-T1EY225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11329TR-ND.
CAP 22UF 4V TANTALUM TES SMD - ECS-T0GZ226R
 Order CAP 22UF 4V TANTALUM TES SMD-ECS-T0GZ226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11336TR-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11338TR-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
 Order CAP 1.0UF 16V TANTALUM TES SMD-ECS-T1CZ105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.