CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R

Digi-Key Part Number P11316TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.0825
0.0792
0.07788
0.07194
0.06732
Extended Price
165.00
316.80
467.28
719.40
1750.32
Manufacturer Part NumberECS-T1CX156R
Product DescriptionCAP 15UF 16V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R Details
Technical/Catalog InformationECS-T1CX156R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance15µF
Voltage - Rated16V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1CX156R
ECST1CX156R
P11316TR ND
P11316TRND
P11316TR

Purchase CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R

CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R (P11316TR-ND)

Related parts :
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11316CT-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 15UF 20V TANTALUM TE SMD - ECS-T1DC156R
 Order CAP 15UF 20V TANTALUM TE SMD-ECS-T1DC156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11325TR-ND.
CAP 1.5UF 25V TANTALUM TE SMD - ECS-T1EY155R
 Order CAP 1.5UF 25V TANTALUM TE SMD-ECS-T1EY155R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11328TR-ND.
CAP 15UF 35V TANTALUM TE SMD - ECS-T1VD156R
 Order CAP 15UF 35V TANTALUM TE SMD-ECS-T1VD156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11335TR-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
 Order CAP 1.0UF 16V TANTALUM TES SMD-ECS-T1CZ105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11315CT-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11317CT-ND.