CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R - Capacitors

Digi-Key Part Number P11315TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.06138
0.05874
0.05742
0.05346
0.0495
Extended Price
122.76
234.96
344.52
534.60
1287.00
Manufacturer Part NumberECS-T1CY685R
Product DescriptionCAP 6.8UF 16V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R - Capacitors Details
Technical/Catalog InformationECS-T1CY685R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated16V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1CY685R
ECST1CY685R
P11315TR ND
P11315TRND
P11315TR

Purchase CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
Capacitors

CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R (P11315TR-ND)

Related parts Capacitors :
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11315CT-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11320CT-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
 Order CAP 47UF 16V TANTALUM TE SMD-ECS-T1CD476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11323TR-ND.
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11334TR-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
 Order CAP 1.0UF 16V TANTALUM TES SMD-ECS-T1CZ105R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11306CT-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
 Order CAP 15UF 16V TANTALUM TE SMD-ECS-T1CX156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11316CT-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
 Order CAP 22UF 16V TANTALUM TE SMD-ECS-T1CC226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11317CT-ND.