CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R - Capacitors

Digi-Key Part Number P11314TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.30888
0.29964
0.28644
0.2739
Extended Price
231.66
449.46
859.32
1643.40
Manufacturer Part NumberECS-T1AD157R
Product DescriptionCAP 150UF 10V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R - Capacitors Details
Technical/Catalog InformationECS-T1AD157R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance150µF
Voltage - Rated10V
Tolerance±20%
SeriesTE
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1AD157R
ECST1AD157R
P11314TR ND
P11314TRND
P11314TR

Purchase CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R
Capacitors

CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R (P11314TR-ND)

Related parts Capacitors :
CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R
 Order CAP 150UF 10V TANTALUM TE SMD-ECS-T1AD157R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11314TR-ND.
CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R
 Order CAP 150UF 10V TANTALUM TE SMD-ECS-T1AD157R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11314CT-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11309TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11310TR-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11311TR-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11312TR-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11313TR-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11338TR-ND.
CAP 3.3UF 10V TANTALUM TES SMD - ECS-T1AZ335R
 Order CAP 3.3UF 10V TANTALUM TES SMD-ECS-T1AZ335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11339TR-ND.
CAP 4.7UF 10V TANTALUM TES SMD - ECS-T1AZ475R
 Order CAP 4.7UF 10V TANTALUM TES SMD-ECS-T1AZ475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11340TR-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11309CT-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11310CT-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11311CT-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11312CT-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11313CT-ND.