CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R

Digi-Key Part Number P11311TR-ND
Price Break
2000
4000
6000
10000
26000
Unit Price
0.10098
0.09636
0.09504
0.08778
0.08184
Extended Price
201.96
385.44
570.24
877.80
2127.84
Manufacturer Part NumberECS-T1AX336R
Product DescriptionCAP 33UF 10V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R Details
Technical/Catalog InformationECS-T1AX336R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance33µF
Voltage - Rated10V
Tolerance±20%
SeriesTE
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1AX336R
ECST1AX336R
P11311TR ND
P11311TRND
P11311TR

Purchase CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R

CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R (P11311TR-ND)

Related parts :
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11311TR-ND.
CAP 33UF 10V TANTALUM TE SMD - ECS-T1AX336R
 Order CAP 33UF 10V TANTALUM TE SMD-ECS-T1AX336R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11311CT-ND.
CAP 3.3UF 10V TANTALUM TES SMD - ECS-T1AZ335R
 Order CAP 3.3UF 10V TANTALUM TES SMD-ECS-T1AZ335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11339TR-ND.
CAP 3.3UF 10V TANTALUM TES SMD - ECS-T1AZ335R
 Order CAP 3.3UF 10V TANTALUM TES SMD-ECS-T1AZ335R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11339CT-ND.
CAP 10UF 10V TANTALUM TE SMD - ECS-T1AY106R
 Order CAP 10UF 10V TANTALUM TE SMD-ECS-T1AY106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11309TR-ND.
CAP 22UF 10V TANTALUM TE SMD - ECS-T1AX226R
 Order CAP 22UF 10V TANTALUM TE SMD-ECS-T1AX226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11310TR-ND.
CAP 47UF 10V TANTALUM TE SMD - ECS-T1AC476R
 Order CAP 47UF 10V TANTALUM TE SMD-ECS-T1AC476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11312TR-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11313TR-ND.
CAP 150UF 10V TANTALUM TE SMD - ECS-T1AD157R
 Order CAP 150UF 10V TANTALUM TE SMD-ECS-T1AD157R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11314TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
 Order CAP 33UF 16V TANTALUM TE SMD-ECS-T1CC336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 3.3UF 20V TANTALUM TE SMD - ECS-T1DY335R
 Order CAP 3.3UF 20V TANTALUM TE SMD-ECS-T1DY335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11321TR-ND.
CAP 33UF 20V TANTALUM TE SMD - ECS-T1DD336R
 Order CAP 33UF 20V TANTALUM TE SMD-ECS-T1DD336R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11327TR-ND.
CAP 3.3UF 35V TANTALUM TE SMD - ECS-T1VX335R
 Order CAP 3.3UF 35V TANTALUM TE SMD-ECS-T1VX335R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11333TR-ND.
CAP 2.2UF 10V TANTALUM TES SMD - ECS-T1AZ225R
 Order CAP 2.2UF 10V TANTALUM TES SMD-ECS-T1AZ225R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11338TR-ND.
CAP 4.7UF 10V TANTALUM TES SMD - ECS-T1AZ475R
 Order CAP 4.7UF 10V TANTALUM TES SMD-ECS-T1AZ475R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11340TR-ND.