CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R - Capacitors

Digi-Key Part Number P11307TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.26335
0.25542
0.2442
0.23364
Extended Price
197.51
383.13
732.60
1401.84
Manufacturer Part NumberECS-T0JD107R
Product DescriptionCAP 100UF 6.3V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R - Capacitors Details
Technical/Catalog InformationECS-T0JD107R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance100µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTE
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T0JD107R
ECST0JD107R
P11307TR ND
P11307TRND
P11307TR

Purchase CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
Capacitors

CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R (P11307TR-ND)

Related parts Capacitors :
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
 Order CAP 100UF 6.3V TANTALUM TE SMD-ECS-T0JD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11307TR-ND.
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
 Order CAP 100UF 6.3V TANTALUM TE SMD-ECS-T0JD107R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11307CT-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11308TR-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11313TR-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
 Order CAP 10UF 6.3V TANTALUM TES SMD-ECS-T0JZ106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11337TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11306CT-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11308CT-ND.
CAP 100UF 10V TANTALUM TE SMD - ECS-T1AD107R
 Order CAP 100UF 10V TANTALUM TE SMD-ECS-T1AD107R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11313CT-ND.