CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R

Digi-Key Part Number P11306TR-ND
Price Break
750
1500
3000
6000
Unit Price
0.17359
0.1683
0.16104
0.15444
Extended Price
130.19
252.45
483.12
926.64
Manufacturer Part NumberECS-T0JC686R
Product DescriptionCAP 68UF 6.3V TANTALUM TE SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R Details
Technical/Catalog InformationECS-T0JC686R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance68µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTE
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T0JC686R
ECST0JC686R
P11306TR ND
P11306TRND
P11306TR

Purchase CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R

CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R (P11306TR-ND)

Related parts :
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11306TR-ND.
CAP 68UF 6.3V TANTALUM TE SMD - ECS-T0JC686R
 Order CAP 68UF 6.3V TANTALUM TE SMD-ECS-T0JC686R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11306CT-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11303TR-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11304TR-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11305TR-ND.
CAP 100UF 6.3V TANTALUM TE SMD - ECS-T0JD107R
 Order CAP 100UF 6.3V TANTALUM TE SMD-ECS-T0JD107R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11307TR-ND.
CAP 220UF 6.3V TANTALUM TE SMD - ECS-T0JD227R
 Order CAP 220UF 6.3V TANTALUM TE SMD-ECS-T0JD227R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11308TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
 Order CAP 6.8UF 16V TANTALUM TE SMD-ECS-T1CY685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
 Order CAP 68UF 16V TANTALUM TE SMD-ECS-T1CD686R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
 Order CAP 6.8UF 20V TANTALUM TE SMD-ECS-T1DX685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11323TR-ND.
CAP 6.8UF 35V TANTALUM TE SMD - ECS-T1VC685R
 Order CAP 6.8UF 35V TANTALUM TE SMD-ECS-T1VC685R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11334TR-ND.
CAP 10UF 6.3V TANTALUM TES SMD - ECS-T0JZ106R
 Order CAP 10UF 6.3V TANTALUM TES SMD-ECS-T0JZ106R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11337TR-ND.
CAP 15UF 6.3V TANTALUM TE SMD - ECS-T0JY156R
 Order CAP 15UF 6.3V TANTALUM TE SMD-ECS-T0JY156R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11303CT-ND.
CAP 22UF 6.3V TANTALUM TE SMD - ECS-T0JY226R
 Order CAP 22UF 6.3V TANTALUM TE SMD-ECS-T0JY226R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11304CT-ND.
CAP 47UF 6.3V TANTALUM TE SMD - ECS-T0JX476R
 Order CAP 47UF 6.3V TANTALUM TE SMD-ECS-T0JX476R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11305CT-ND.